Part Details for FXC-SFP-EX-1G-CAN by L-com Inc
Overview of FXC-SFP-EX-1G-CAN by L-com Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DG181BA | Rochester Electronics LLC | SPST, 2 Func, 1 Channel, MBCY10, METAL CAN-10 | |
LM310H | Rochester Electronics LLC | Buffer Amplifier, 1 Func, BIPolar, MBCY8, METAL CAN, TO-5, 8 PIN | |
LM106H | Rochester Electronics LLC | Comparator, 1 Func, 2000uV Offset-Max, 28ns Response Time, BIPolar, MBCY8, METAL CAN-8 |
Price & Stock for FXC-SFP-EX-1G-CAN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52AK0203
|
Newark | Fiber Optic Transceiver, Sfp, 1550Nm, Ex Smf Rohs Compliant: Na |L-Com FXC-SFP-EX-1G-CAN RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 4 |
|
$54.4900 | Buy Now |
DISTI #
5073-FXC-SFP-EX-1G-CAN-ND
|
DigiKey | FIBER OPTIC TRANSCEIVER, SFP, 15 Min Qty: 1 Lead time: 7 Weeks Container: Bag | Temporarily Out of Stock |
|
$60.6900 | Buy Now |
DISTI #
73614621
|
RS | Fiber Optic TransceiverSFP1550nmEX SMF 40km1000Base DDMCiena- | L-com FXC-SFP-EX-1G-CAN RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$40.9900 | RFQ |
|
Onlinecomponents.com | Fiber Optic Transceiver, SFP, 1550nm, EX SMF RoHS: Compliant | 0 |
|
$35.9700 / $47.6200 | Buy Now |
DISTI #
FXC-SFP-EX-1G-CAN
|
L-com US | The L-com FXC-SFP-EX-1G-CAN is an SFP form-factor transceiver, supporting 1G Ethernet rates. The L-com FXC-SFP-EX-1G-CAN supports 40KM distance and it is Ciena compliant transceiver. The L-com FXC-SFP-EX-1G-CAN features digital diagnostics for performance monitoring of the transceiver. The L-com FXC-SFP-EX-1G-CAN is one of thousands of fiber optic connectivity products available from L-com in-stock and ready to ship. Contact our knowledgeable technical support and sales staff for your answers on fiber optic connectivity or other L-com products. Min Qty: 1 Package Multiple: 1 | 4 |
|
$9.8200 / $12.4300 | Buy Now |