Part Details for FXC-SFP-LX-1G-F95 by L-com Inc
Overview of FXC-SFP-LX-1G-F95 by L-com Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FXC-SFP-LX-1G-F95
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52AK0227
|
Newark | Fiber Optic Transceiver, Sfp, 1310Nm, Lx Smf Rohs Compliant: Na |L-Com FXC-SFP-LX-1G-F95 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 4 |
|
$20.1900 | Buy Now |
DISTI #
5073-FXC-SFP-LX-1G-F95-ND
|
DigiKey | FIBER OPTIC TRANSCEIVER, SFP, 13 Min Qty: 1 Lead time: 7 Weeks Container: Bag | Temporarily Out of Stock |
|
$24.9100 | Buy Now |
DISTI #
73609124
|
RS | Fiber Optic TransceiverSFP1310nmLX SMF 10km1000Base DDMFujitsu 9500- | L-com FXC-SFP-LX-1G-F95 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$20.1900 | RFQ |
|
Onlinecomponents.com | Fiber Optic Transceiver, SFP, 1310nm, LX SMF RoHS: Compliant | 0 |
|
$17.7300 / $23.4700 | Buy Now |
DISTI #
FXC-SFP-LX-1G-F95
|
L-com US | The L-com FXC-SFP-LX-1G-F95 is an SFP form-factor transceiver, supporting 1G Ethernet rates. The L-com FXC-SFP-LX-1G-F95 supports 10KM distance and it is Fujitsu 9500 compliant transceiver. The L-com FXC-SFP-LX-1G-F95 features digital diagnostics for performance monitoring of the transceiver. The L-com FXC-SFP-LX-1G-F95 is one of thousands of fiber optic connectivity products available from L-com in-stock and ready to ship. Contact our knowledgeable technical support and sales staff for your answers on fiber optic connectivity or other L-com products. Min Qty: 1 Package Multiple: 1 | 4 |
|
$15.9500 / $20.1900 | Buy Now |