Part Details for FXC-SFP-SX-1G-A7X by L-com Inc
Overview of FXC-SFP-SX-1G-A7X by L-com Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FXC-SFP-SX-1G-A7X
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52AK0244
|
Newark | Fiber Optic Transceiver, Sfp, 850Nm, Sx Mmf 55 Rohs Compliant: Na |L-Com FXC-SFP-SX-1G-A7X Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 4 |
|
$20.3900 | Buy Now |
DISTI #
5073-FXC-SFP-SX-1G-A7X-ND
|
DigiKey | FIBER OPTIC TRANSCEIVER, SFP, 85 Min Qty: 1 Lead time: 7 Weeks Container: Bag | Temporarily Out of Stock |
|
$18.7605 / $26.2400 | Buy Now |
DISTI #
73610631
|
RS | Fiber Optic TransceiverSFP850nmSX MMF 550m1000Base DDMAlcatel 7x50- | L-com FXC-SFP-SX-1G-A7X Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$20.3900 | RFQ |
|
Onlinecomponents.com | Fiber Optic Transceiver, SFP, 850nm, SX MMF 55 | 0 |
|
$17.9000 / $23.6900 | Buy Now |
DISTI #
FXC-SFP-SX-1G-A7X
|
L-com US | The L-com FXC-SFP-SX-1G-A7x is an SFP form-factor transceiver, supporting 1G Ethernet rates. The L-com FXC-SFP-SX-1G-A7x supports 550M distance and it is Alcatel 7x50 compliant transceiver. The L-com FXC-SFP-SX-1G-A7x features digital diagnostics for performance monitoring of the transceiver. The L-com FXC-SFP-SX-1G-A7x is one of thousands of fiber optic connectivity products available from L-com in-stock and ready to ship. Contact our knowledgeable technical support and sales staff for your answers on fiber optic connectivity or other L-com products. Min Qty: 1 Package Multiple: 1 | 4 |
|
$16.1100 / $20.3900 | Buy Now |