Part Details for FXC-SFP-SX-1G-ACC by L-com Inc
Overview of FXC-SFP-SX-1G-ACC by L-com Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADXL345BCCZ | Analog Devices | Digital Output Three-Axis Acce | |
ADXL375BCCZ-RL | Analog Devices | Digital Output Three-Axis Acce | |
ADXL343BCCZ | Analog Devices | Digital Output Three-Axis Acce |
Price & Stock for FXC-SFP-SX-1G-ACC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52AK0236
|
Newark | Fiber Optic Transceiver, Sfp, 850Nm, Sx Mmf 55 Rohs Compliant: Na |L-Com FXC-SFP-SX-1G-ACC RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 4 |
|
$20.3900 | Buy Now |
DISTI #
5073-FXC-SFP-SX-1G-ACC-ND
|
DigiKey | FIBER OPTIC TRANSCEIVER, SFP, 85 Min Qty: 1 Lead time: 7 Weeks Container: Bag | Temporarily Out of Stock |
|
$25.2200 | Buy Now |
DISTI #
73613347
|
RS | Fiber Optic TransceiverSFP850nmSX MMF 550m1000Base DDMAccedian- | L-com FXC-SFP-SX-1G-ACC RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$15.3900 | RFQ |
|
Onlinecomponents.com | Fiber Optic Transceiver, SFP, 850nm, SX MMF 55 RoHS: Compliant | 0 |
|
$13.3400 / $17.5200 | Buy Now |
DISTI #
FXC-SFP-SX-1G-ACC
|
L-com US | The L-com FXC-SFP-SX-1G-ACC is an SFP form-factor transceiver, supporting 1G Ethernet rates. The L-com FXC-SFP-SX-1G-ACC supports 550M distance and it is Accedian compliant transceiver. The L-com FXC-SFP-SX-1G-ACC features digital diagnostics for performance monitoring of the transceiver. The L-com FXC-SFP-SX-1G-ACC is one of thousands of fiber optic connectivity products available from L-com in-stock and ready to ship. Contact our knowledgeable technical support and sales staff for your answers on fiber optic connectivity or other L-com products. Min Qty: 1 Package Multiple: 1 | 4 |
|
$6.4300 / $8.1400 | Buy Now |