Part Details for FXC-SFPP-LR-10G-TEN by L-com Inc
Overview of FXC-SFPP-LR-10G-TEN by L-com Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FXC-SFPP-LR-10G-TEN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52AK0357
|
Newark | Fiber Optic Transceiver, Sfp+, 1310Nm, Lr Smf Rohs Compliant: Na |L-Com FXC-SFPP-LR-10G-TEN Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 4 |
|
$53.4900 | Buy Now |
DISTI #
5073-FXC-SFPP-LR-10G-TEN-ND
|
DigiKey | FIBER OPTIC TRANSCEIVER, SFP+, 1 Min Qty: 1 Lead time: 7 Weeks Container: Bag | Temporarily Out of Stock |
|
$49.5577 / $58.8300 | Buy Now |
DISTI #
73612118
|
RS | Fiber Optic TransceiverSFP+1310nmLR SMF 10km10G DDMTejas Network- | L-com FXC-SFPP-LR-10G-TEN Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$53.4900 | RFQ |
|
Onlinecomponents.com | Fiber Optic Transceiver, SFP+, 1310nm, LR SMF | 0 |
|
$46.9400 / $62.1400 | Buy Now |
DISTI #
77740486
|
Verical | Fiber Optic Transceiver, SFP+ Min Qty: 2 Package Multiple: 1 | Americas - 4 |
|
$42.2571 / $53.4900 | Buy Now |
DISTI #
FXC-SFPP-LR-10G-TEN
|
L-com US | The L-com FXC-SFPP-LR-10G-TEN is an SFPP form-factor transceiver, supporting 10G Ethernet rates. The L-com FXC-SFPP-LR-10G-TEN supports 10KM distance and it is Tejas Network compliant transceiver. The L-com FXC-SFPP-LR-10G-TEN features digital diagnostics for performance monitoring of the transceiver. The L-com FXC-SFPP-LR-10G-TEN is one of thousands of fiber optic connectivity products available from L-com in-stock and ready to ship. Contact our knowledgeable technical support and sales staff for your answers on fiber optic connectivity or other L-com products. Min Qty: 1 Package Multiple: 1 | 4 |
|
$42.2600 / $53.4900 | Buy Now |