Part Details for FXC-SFPP-SR-10G-BFO by L-com Inc
Overview of FXC-SFPP-SR-10G-BFO by L-com Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FXC-SFPP-SR-10G-BFO
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52AK0366
|
Newark | Fiber Optic Transceiver, Sfp+, 850Nm, Sr Mmf Rohs Compliant: Na |L-Com FXC-SFPP-SR-10G-BFO Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 4 |
|
$36.0900 | Buy Now |
DISTI #
5073-FXC-SFPP-SR-10G-BFO-ND
|
DigiKey | FIBER OPTIC TRANSCEIVER, SFP+, 8 Min Qty: 1 Lead time: 7 Weeks Container: Bag | Temporarily Out of Stock |
|
$33.6815 / $43.0600 | Buy Now |
DISTI #
73611098
|
RS | Fiber Optic TransceiverSFP+850nmSR MMF 300m10G DDMBrocade/Foundry- | L-com FXC-SFPP-SR-10G-BFO Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$36.0900 | RFQ |
|
Onlinecomponents.com | Fiber Optic Transceiver, SFP+, 850nm, SR MMF | 0 |
|
$31.7200 / $41.9300 | Buy Now |
DISTI #
FXC-SFPP-SR-10G-BFO
|
L-com US | The L-com FXC-SFPP-SR-10G-BFO is an SFPP form-factor transceiver, supporting 10G Ethernet rates. The L-com FXC-SFPP-SR-10G-BFO supports 300M distance and it is Brocade/Foundry compliant transceiver. The L-com FXC-SFPP-SR-10G-BFO features digital diagnostics for performance monitoring of the transceiver. The L-com FXC-SFPP-SR-10G-BFO is one of thousands of fiber optic connectivity products available from L-com in-stock and ready to ship. Contact our knowledgeable technical support and sales staff for your answers on fiber optic connectivity or other L-com products. Min Qty: 1 Package Multiple: 1 | 4 |
|
$28.5100 / $36.0900 | Buy Now |