Part Details for FXC-SFPP-ZR-10G-EXT by L-com Inc
Overview of FXC-SFPP-ZR-10G-EXT by L-com Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FXC-SFPP-ZR-10G-EXT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52AK0414
|
Newark | Fiber Optic Transceiver, Sfp+, 1550Nm, Zr Smf Rohs Compliant: Na |L-Com FXC-SFPP-ZR-10G-EXT Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 4 |
|
$436.9900 | Buy Now |
DISTI #
5073-FXC-SFPP-ZR-10G-EXT-ND
|
DigiKey | FIBER OPTIC TRANSCEIVER, SFP+, 1 Min Qty: 1 Lead time: 7 Weeks Container: Bag | Temporarily Out of Stock |
|
$436.9400 | Buy Now |
DISTI #
73615387
|
RS | Fiber Optic TransceiverSFP+1550nmZR SMF 80km10G DDMExtreme- | L-com FXC-SFPP-ZR-10G-EXT RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$436.9900 | RFQ |
|
Onlinecomponents.com | Fiber Optic Transceiver, SFP+, 1550nm, ZR SMF RoHS: Compliant | 0 |
|
$389.3500 / $412.1000 | Buy Now |
DISTI #
FXC-SFPP-ZR-10G-EXT
|
L-com US | The L-com FXC-SFPP-ZR-10G-EXT is an SFPP form-factor transceiver, supporting 10G Ethernet rates. The L-com FXC-SFPP-ZR-10G-EXT supports 80KM distance and it is Extreme compliant transceiver. The L-com FXC-SFPP-ZR-10G-EXT features digital diagnostics for performance monitoring of the transceiver. The L-com FXC-SFPP-ZR-10G-EXT is one of thousands of fiber optic connectivity products available from L-com in-stock and ready to ship. Contact our knowledgeable technical support and sales staff for your answers on fiber optic connectivity or other L-com products. Min Qty: 1 Package Multiple: 1 | 4 |
|
$349.5900 / $436.9900 | Buy Now |