Part Details for FXC-SFPPC49ER10G-CSC by L-com Inc
Overview of FXC-SFPPC49ER10G-CSC by L-com Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FXC-SFPPC49ER10G-CSC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
59AK9499
|
Newark | Fiber Optic Transceiver, Sfpp, Cwdm 1490Nm, Er Smf |L-Com FXC-SFPPC49ER10G-CSC Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 2 |
|
$579.0000 | Buy Now |
DISTI #
5073-FXC-SFPPC49ER10G-CSC-ND
|
DigiKey | FIBER OPTIC TRANSCEIVER, SFPP, C Min Qty: 1 Lead time: 7 Weeks Container: Bag | Temporarily Out of Stock |
|
$497.8900 / $513.3300 | Buy Now |
DISTI #
73996701
|
RS | Fiber Optic Transceiver, SFPP, CWDM 1490nm, ER SMF | L-com FXC-SFPPC49ER10G-CSC RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$579.0000 | RFQ |
|
Onlinecomponents.com | Fiber Optic Transceiver, SFPP, CWDM 1490nm, ER SMF | 0 |
|
$515.8900 / $546.0300 | Buy Now |
DISTI #
77739974
|
Verical | FXC-SFPPC49ER10G-CSC Min Qty: 1 Package Multiple: 1 | Americas - 2 |
|
$521.1000 / $579.0000 | Buy Now |
DISTI #
FXC-SFPPC49ER10G-CSC
|
L-com US | The L-com FXC-SFPPC49ER10G-CSC is the highest quality SFP+ transceiver in the industry that supports 10G Ethernet data rates. This SFP+ CWDM transceiver has a wavelength of 1490 nm. The L-com FXC-SFPPC49ER10G-CSC supports a distance of 40KM and is compliant with Cisco system level specifications. The L-com FXC-SFPPC49ER10G-CSC features digital diagnostics for performance monitoring of the transceiver. The L-com FXC-SFPPC49ER10G-CSC is one of thousands of fiber optic connectivity products available from L-com's in-stock inventory and ready to ship. Contact our knowledgeable technical support and sales staff with your questions on fiber optic connectivity or other L-com products. Min Qty: 1 Package Multiple: 1 | 2 |
|
$521.1000 / $579.0000 | Buy Now |