FXC-SFPPC61ER10G-A7X
L-com Inc
Description: 1605nm Min, 1618nm Max, 11300Mbps(Tx), 11300Mbps(Rx), Board/panel Mount, PACKAGE-20

Overview of FXC-SFPPC61ER10G-A7X by L-com Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 5 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for FXC-SFPPC61ER10G-A7X by L-com Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 59AK9545
Newark Fiber Optic Transceiver, Sfpp, Cwdm 1610Nm, Er Smf |L-Com FXC-SFPPC61ER10G-A7X RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk 2
  • 1 $579.0000
$579.0000 Buy Now
DISTI # 5073-FXC-SFPPC61ER10G-A7X-ND
DigiKey FIBER OPTIC TRANSCEIVER, SFPP, C Min Qty: 1 Lead time: 7 Weeks Container: Bag Temporarily Out of Stock
  • 1 $578.9400
$578.9400 Buy Now
DISTI # 73996747
RS Fiber Optic Transceiver, SFPP, CWDM 1610nm, ER SMF | L-com FXC-SFPPC61ER10G-A7X RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk 0
  • 1 $579.0000
$579.0000 RFQ
Onlinecomponents.com Fiber Optic Transceiver, SFPP, CWDM 1610nm, ER SMF RoHS: Compliant 0
  • 1 $538.2300
  • 3 $523.4800
  • 5 $515.6300
  • 10 $507.8900
$507.8900 / $538.2300 Buy Now
DISTI # FXC-SFPPC61ER10G-A7X
L-com US The L-com FXC-SFPPC61ER10G-A7x is the highest quality SFP+ transceiver in the industry that supports 10G Ethernet data rates. This SFP+ CWDM transceiver has a wavelength of 1610 nm. The L-com FXC-SFPPC61ER10G-A7x supports a distance of 40KM and is compliant with Alcatel 7x50 system level specifications. The L-com FXC-SFPPC61ER10G-A7x features digital diagnostics for performance monitoring of the transceiver. The L-com FXC-SFPPC61ER10G-A7x is one of thousands of fiber optic connectivity products available from L-com's in-stock inventory and ready to ship. Contact our knowledgeable technical support and sales staff with your questions on fiber optic connectivity or other L-com products. Min Qty: 1 Package Multiple: 1 2
  • 1 $579.0000
  • 5 $567.4200
  • 10 $555.8400
  • 25 $544.2600
  • 100 $532.6800
  • 250 $521.1000
$521.1000 / $579.0000 Buy Now

CAD Models for FXC-SFPPC61ER10G-A7X by L-com Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for FXC-SFPPC61ER10G-A7X by L-com Inc

FXC-SFPPC61ER10G-A7X
L-com Inc
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
L-COM INC
Package Description
PACKAGE-20
Reach Compliance Code
unknown
Additional Feature
IT ALSO HAS RECEIVER WAVELENGTH 1260 TO 1620 NM
Body Breadth
14 mm
Body Height
8.5 mm
Body Length or Diameter
56.5 mm
Connection Type
LC DUPLEX CONNECTOR
Data Rate (Rx)
11300 Mbps
Data Rate (Tx)
11300 Mbps
Fiber Optic Device Type
SFP+ TRANSCEIVER
Mounting Feature
BOARD/PANEL MOUNT
Operating Temperature-Max
70 °C
Operating Temperature-Min
Operating Wavelength-Max
1618 nm
Operating Wavelength-Min
1605 nm
Operating Wavelength-Nom
1611 nm
Optical Power Output-Nom
1.41 mW
Sensitivity
-16 dBm
Supply Voltage-Max
3.45 V
Supply Voltage-Min
3.13 V
Supply Voltage-Nom
3.3 V
Surface Mount
NO
Want to compare parts?
  1. FXC-SFPPC61ER10G-A7X
    L-com Inc
    1605nm Min, 1618nm Max, 11300Mbps(Tx), 11300Mbps(Rx), Board/panel Mount, PACKAGE-20
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for FXC-SFPPC61ER10G-A7X by L-com Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: FXC-SFPPC61ER10G-A7X by L-com Inc

Select Manufacturer
Which Manufacturer of FXC-SFPPC61ER10G-A7X would you like to use for your alert(s)?
  • Please alert me when FXC-SFPPC61ER10G-A7X inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for FXC-SFPPC61ER10G-A7X alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for FXC-SFPPC61ER10G-A7X to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for FXC-SFPPC61ER10G-A7X alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for FXC-SFPPC61ER10G-A7X.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare FXC-SFPPC61ER10G-A7X by L-com Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: