There are no models available for this part yet.
Overview of FXC-XFP-SR10G-CNO by L-com Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
1812SMS-R10GLC | Coilcraft Inc | General Purpose Inductor, 0.1uH, 2%, 1 Element, Air-Core, SMD, 1925, ROHS COMPLIANT | |
1812SMS-R10GLB | Coilcraft Inc | General Purpose Inductor, 0.1uH, 2%, 1 Element, Air-Core, SMD, 1925, ROHS COMPLIANT | |
1812SMS-R10GL | Coilcraft Inc | RF inductor, air core, 2% tol, SMT, RoHS |
Price & Stock for FXC-XFP-SR10G-CNO by L-com Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
52AK0448
|
Newark | Fiber Optic Transceiver, Xfp, 850Nm, Sr Mmf Rohs Compliant: Na |L-Com FXC-XFP-SR10G-CNO RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 4 |
|
$110.9900 | Buy Now | |
DISTI #
5073-FXC-XFP-SR10G-CNO-ND
|
DigiKey | FIBER OPTIC TRANSCEIVER, XFP, 85 Min Qty: 1 Lead time: 7 Weeks Container: Bag | Temporarily Out of Stock |
|
$115.6300 | Buy Now | |
DISTI #
73614355
|
RS | Fiber Optic TransceiverXFP850nmSR MMF 300m10G.OC-192 DDMCiena.Nortel O- | L-com FXC-XFP-SR10G-CNO RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$83.9900 | RFQ | |
Onlinecomponents.com | Fiber Optic Transceiver, XFP, 850nm, SR MMF RoHS: Compliant | 0 |
|
$71.8500 / $91.1000 | Buy Now | ||
DISTI #
FXC-XFP-SR10G-CNO
|
L-com US | The L-com FXC-XFP-SR10G-CNO is an XFP form-factor transceiver, supporting 10G Ethernet/OC-192 data rates. The L-com FXC-XFP-SR10G-CNO supports 300M distance and it is Ciena/Nortel OM6500 compliant transceiver. The L-com FXC-XFP-SR10G-CNO features digital diagnostics for performance monitoring of the transceiver. The L-com FXC-XFP-SR10G-CNO is one of thousands of fiber optic connectivity products available from L-com in-stock and ready to ship. Contact our knowledgeable technical support and sales staff for your answers on fiber optic connectivity or other L-com products. Min Qty: 1 Package Multiple: 1 | 4 |
|
$25.1400 / $31.4300 | Buy Now |