Part Details for FXC-XFPC57-ER10G-MSA by L-com Inc
Overview of FXC-XFPC57-ER10G-MSA by L-com Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FXC-XFPC57-ER10G-MSA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
59AK9890
|
Newark | Fiber Optic Transceiver, Xfp, Cwdm 1570Nm, Er Smf |L-Com FXC-XFPC57-ER10G-MSA Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 2 |
|
$614.0000 | Buy Now |
DISTI #
5073-FXC-XFPC57-ER10G-MSA-ND
|
DigiKey | FIBER OPTIC TRANSCEIVER, XFP, CW Min Qty: 1 Lead time: 7 Weeks Container: Bag | Temporarily Out of Stock |
|
$527.9870 / $544.3600 | Buy Now |
DISTI #
73997276
|
RS | Fiber Optic Transceiver, XFP, CWDM 1570nm, ER SMF | L-com FXC-XFPC57-ER10G-MSA RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$614.0000 | RFQ |
|
Onlinecomponents.com | Fiber Optic Transceiver, XFP, CWDM 1570nm, ER SMF | 0 |
|
$547.0700 / $579.0400 | Buy Now |
DISTI #
FXC-XFPC57-ER10G-MSA
|
L-com US | The L-com FXC-XFPC57-ER10G-MSA is the highest quality XFP transceiver in the industry that supports 10G Ethernet data rates. This XFP CWDM transceiver has a wavelength of 1570 nm. The L-com FXC-XFPC57-ER10G-MSA supports a distance of 40KM and is compliant with MSA system level specifications. The L-com FXC-XFPC57-ER10G-MSA features digital diagnostics for performance monitoring of the transceiver. The L-com FXC-XFPC57-ER10G-MSA is one of thousands of fiber optic connectivity products available from L-com's in-stock inventory and ready to ship. Contact our knowledgeable technical support and sales staff with your questions on fiber optic connectivity or other L-com products. Min Qty: 1 Package Multiple: 1 | 2 |
|
$552.6000 / $614.0000 | Buy Now |
Part Details for FXC-XFPC57-ER10G-MSA
FXC-XFPC57-ER10G-MSA CAD Models
FXC-XFPC57-ER10G-MSA Part Data Attributes:
|
FXC-XFPC57-ER10G-MSA
L-com Inc
Buy Now
Datasheet
|
Compare Parts:
FXC-XFPC57-ER10G-MSA
L-com Inc
1565nm Min, 1578nm Max, 11100Mbps(Tx), 11100Mbps(Rx), Board/panel Mount, PACKAGE-30
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | L-COM INC | |
Package Description | PACKAGE-30 | |
Reach Compliance Code | unknown | |
Additional Feature | ALSO OPERATES AT 5V NOMINAL SUPPLY | |
Body Breadth | 18.3 mm | |
Body Height | 6.9 mm | |
Body Length or Diameter | 78 mm | |
Connection Type | LC DUPLEX CONNECTOR | |
Data Rate (Rx) | 11100 Mbps | |
Data Rate (Tx) | 11100 Mbps | |
Fiber Optic Device Type | XFP TRANSCEIVER | |
Mounting Feature | BOARD/PANEL MOUNT | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Operating Wavelength-Max | 1578 nm | |
Operating Wavelength-Min | 1565 nm | |
Operating Wavelength-Nom | 1571 nm | |
Optical Power Output-Nom | 1.42 mW | |
Sensitivity | -15 dBm | |
Supply Voltage-Max | 3.45 V | |
Supply Voltage-Min | 3.13 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | NO |