Part Details for FXC.16.A.DG by Taoglas Antenna Solutions
Overview of FXC.16.A.DG by Taoglas Antenna Solutions
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FXC.16.A.DG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72AK1834
|
Newark | Rf Antenna, 13.56Mhz, 1Db, Adhesive Rohs Compliant: Yes |Taoglas FXC.16.A.DG Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 152 |
|
$0.7890 / $0.9880 | Buy Now |
DISTI #
931-FXC.16.A.DG-ND
|
DigiKey | NFC FLEX ANTENNA 16MM CIRCLE WIT Min Qty: 1 Lead time: 11 Weeks Container: Bag |
997 In Stock |
|
$0.7125 / $0.8500 | Buy Now |
DISTI #
FXC.16.A.DG
|
Avnet Americas | NFC Flex Antenna 16mm Circle with Ferrite Layer - Bag (Alt: FXC.16.A.DG) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 12 Weeks, 0 Days Container: Bag | 0 |
|
RFQ | |
DISTI #
960-FXC.16.A.DG
|
Mouser Electronics | Antennas NFC Flex Antenna 16mm Circle with Ferrite Layer RoHS: Compliant | 368 |
|
$0.6950 / $0.8700 | Buy Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 100 Package Multiple: 100 | 0 |
|
$0.6960 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$0.7470 / $0.9690 | Buy Now | |
DISTI #
FXC.16.A.DG
|
Avnet Americas | NFC Flex Antenna 16mm Circle with Ferrite Layer - Bag (Alt: FXC.16.A.DG) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 12 Weeks, 0 Days Container: Bag | 0 |
|
RFQ | |
DISTI #
000000000007168191
|
Sager | NFC Flex Antenna 16mm Circle with Ferrite Layer Min Qty: 1 | 0 |
|
$0.7700 / $0.8100 | Buy Now |
DISTI #
4172804
|
element14 Asia-Pacific | RF ANTENNA, 13.56MHZ, 1DB, ADHESIVE RoHS: Compliant Min Qty: 1 Container: Each | 152 |
|
$0.8792 | Buy Now |
DISTI #
4172804
|
Farnell | RF ANTENNA, 13.56MHZ, 1DB, ADHESIVE RoHS: Compliant Min Qty: 1 Lead time: 13 Weeks, 1 Days Container: Each | 152 |
|
$0.7881 / $0.9510 | Buy Now |