Part Details for FXC.35.A by Taoglas Antenna Solutions
Overview of FXC.35.A by Taoglas Antenna Solutions
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FXC.35.A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72AK1842
|
Newark | Rf Antenna, 13.56Mhz, 1Db, Adhesive Rohs Compliant: Yes |Taoglas FXC.35.A Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 200 |
|
$0.9830 / $1.2300 | Buy Now |
DISTI #
931-FXC.35.A-ND
|
DigiKey | NFC FLEX ANTENNA 35MM CIRCLE Min Qty: 1 Lead time: 11 Weeks Container: Bag |
70 In Stock |
|
$0.8875 / $1.0600 | Buy Now |
DISTI #
FXC.35.A
|
Avnet Americas | NFC Antenna Linear 13.56MHz 1dB 50 Ohm Adhesive Mount Carton - Bag (Alt: FXC.35.A) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 12 Weeks, 0 Days Container: Bag | 0 |
|
RFQ | |
DISTI #
960-FXC.35.A
|
Mouser Electronics | Antennas NFC Flex Antenna 35mm Circle RoHS: Compliant | 484 |
|
$0.8870 / $1.0500 | Buy Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 100 Package Multiple: 100 | 0 |
|
$0.8660 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$0.9300 / $1.2070 | Buy Now | |
DISTI #
FXC.35.A
|
Avnet Americas | NFC Antenna Linear 13.56MHz 1dB 50 Ohm Adhesive Mount Carton - Bag (Alt: FXC.35.A) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 12 Weeks, 0 Days Container: Bag | 0 |
|
RFQ | |
DISTI #
000000000007168199
|
Sager | NFC Flex Antenna 35mm Circle Min Qty: 1 | 0 |
|
$0.9600 / $1.0100 | Buy Now |
DISTI #
FXC.35.A
|
EBV Elektronik | NFC Antenna Linear 13.56MHz 1dB 50 Ohm Adhesive Mount Carton (Alt: FXC.35.A) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 3 Weeks, 4 Days | EBV - 0 |
|
Buy Now | |
DISTI #
4172792
|
element14 Asia-Pacific | RF ANTENNA, 13.56MHZ, 1DB, ADHESIVE RoHS: Compliant Min Qty: 1 Container: Each | 200 |
|
$1.0940 | Buy Now |