Part Details for FXC.4A.675.CTCC96Y by LEMO connectors
Overview of FXC.4A.675.CTCC96Y by LEMO connectors
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FXC.4A.675.CTCC96Y
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1124-FXC.4A.675.CTCC96Y-ND
|
DigiKey | Circular Metal Lead time: 26 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
000000000005949116
|
Sager | Standard Circular Connector | 0 |
|
Buy Now |
Part Details for FXC.4A.675.CTCC96Y
FXC.4A.675.CTCC96Y CAD Models
FXC.4A.675.CTCC96Y Part Data Attributes
|
FXC.4A.675.CTCC96Y
LEMO connectors
Buy Now
Datasheet
|
Compare Parts:
FXC.4A.675.CTCC96Y
LEMO connectors
Circular Connector,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | LEMO USA INC | |
Reach Compliance Code | compliant | |
Additional Feature | IP61 | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | SNAP | |
Empty Shell | NO | |
Environmental Characteristics | CORROSION/MOISTURE RESISTANT | |
Filter Feature | NO | |
Insulator Material | POLYTETRAFLUOROETHYLENE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Option | GENERAL PURPOSE | |
Shell Finish | CHROME PLATED | |
Shell Material | BRASS | |
Termination Type | SOLDER | |
Total Number of Contacts | 1 |