Part Details for FXD63B150 by Siemens
Overview of FXD63B150 by Siemens
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FXD63B150
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3473-FXD63B150-ND
|
DigiKey | BRKR FD6 3P 600V 150A FX Min Qty: 1 Lead time: 2 Weeks Container: Box | Temporarily Out of Stock |
|
$4,826.3400 | Buy Now |
DISTI #
982-FXD63B150
|
Mouser Electronics | Circuit Breakers BRKR FD6 3P 600V 150A FX RoHS: Compliant | 0 |
|
$6,013.0000 | Order Now |
DISTI #
71296788
|
RS | Circuit Breaker FD6 3P 600V 150A FX | Siemens FXD63B150 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$5,712.3500 / $6,013.0000 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$4,440.3900 / $4,695.2700 | Buy Now |