Part Details for FXD63B150L by Siemens
Overview of FXD63B150L by Siemens
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FXD63B150L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3473-FXD63B150L-ND
|
DigiKey | BRKR FD6 3P 600V 150A FX LUG Min Qty: 1 Lead time: 2 Weeks Container: Box | Temporarily Out of Stock |
|
$5,103.3000 | Buy Now |
DISTI #
982-FXD63B150L
|
Mouser Electronics | Circuit Breakers BRKR FD6 3P 600V 150A FX LUG RoHS: Compliant | 0 |
|
$6,631.0700 | Order Now |
DISTI #
71296789
|
RS | Circuit Breaker FD6 3P 600V 150A FX LUG | Siemens FXD63B150L RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$6,299.5200 / $6,631.0700 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$4,695.1900 / $4,964.7100 | Buy Now |