Part Details for FXD63B200SN (ALTERNATE: FXD63B200SN) by Siemens
Overview of FXD63B200SN (ALTERNATE: FXD63B200SN) by Siemens
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FXD63B200SN (ALTERNATE: FXD63B200SN)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72772840
|
RS | BRKR FD6 3P 600V 200A FX 120V ST , FXD63B200SN | Siemens FXD63B200SN RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks, 0 Days Container: Bulk | 0 |
|
$7,180.7700 / $7,558.7100 | RFQ |