Part Details for FXD63B200SN by Siemens
Overview of FXD63B200SN by Siemens
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FXD63B200SN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3473-FXD63B200SN-ND
|
DigiKey | BRKR FD6 3P 600V 200A FX 120V ST Min Qty: 1 Lead time: 1 Weeks Container: Box | Temporarily Out of Stock |
|
$6,167.6100 | Buy Now |
DISTI #
982-FXD63B200SN
|
Mouser Electronics | Circuit Breakers BRKR FD6 3P 600V 200A FX 120V ST | 0 |
|
$6,167.6100 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$5,674.4000 / $6,000.1300 | Buy Now |