Part Details for FXD63B225LAC (ALTERNATE: FXD63B225LAC) by Siemens
Overview of FXD63B225LAC (ALTERNATE: FXD63B225LAC) by Siemens
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FXD63B225LAC (ALTERNATE: FXD63B225LAC)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72772846
|
RS | BRKR FD6 3P 600V 225A FX LUG C AUX , FXD63B225LAC | Siemens FXD63B225LAC RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks, 0 Days Container: Bulk | 0 |
|
$6,788.0700 / $7,145.3400 | RFQ |