Part Details for FXG-3.5A by OptiFuse
Overview of FXG-3.5A by OptiFuse
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FXG-3.5A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2298-FXG-3.5ATB-ND
|
DigiKey | FUSE BOARD MNT 3.5A 250VAC AXIAL Min Qty: 1 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
4890 In Stock |
|
$0.4090 / $0.9500 | Buy Now |
|
Bisco Industries | 1000 |
|
Buy Now | ||
DISTI #
FXG-3.5A
|
TME | Fuse: fuse, 3.5A, 250VAC, 250VDC, 2.7x7.3mm, Ammo Pack Min Qty: 4000 | 0 |
|
$0.7800 / $0.8700 | RFQ |
|
South Electronics | FXG-3.5A | 4890 |
|
RFQ |