There are no models available for this part yet.
Overview of FXG-6.3A by OptiFuse
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for FXG-6.3A by OptiFuse
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
2298-FXG-6.3ATB-ND
|
DigiKey | FUSE BOARD MNT 6.3A 250VAC AXIAL Min Qty: 1 Lead time: 14 Weeks Container: Bulk MARKETPLACE PRODUCT |
2046 In Stock |
|
$0.4090 / $0.9500 | Buy Now | |
Bisco Industries | 900 |
|
Buy Now | ||||
Onlinecomponents.com | Fuse, Thru-Hole, 2.7 x 7.3mm, Fast-Acting, 250V, 6.3A | OptiFuse FXG-6.3A RoHS: Compliant | 0 |
|
$0.2062 / $0.4982 | Buy Now | ||
DISTI #
73515224
|
Verical | FXG-6.3A Min Qty: 64 Package Multiple: 1 | Americas - 900 |
|
$0.8497 / $1.1046 | Buy Now | |
DISTI #
FXG-6.3A
|
TME | Fuse: fuse, 6.3A, 250VAC, 250VDC, 2.7x7.3mm, Ammo Pack Min Qty: 4000 | 0 |
|
$0.7800 / $0.8700 | RFQ |