Part Details for FXLS90120AESR2 by NXP Semiconductors
Overview of FXLS90120AESR2 by NXP Semiconductors
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Price & Stock for FXLS90120AESR2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
37AJ4553
|
Newark | Inertial Sensor, 15.5G To 150G, Hlqfn-16, Mems Sensor Output:Digital, Measurement Axis:Z, Acceleration Range:± 15.5G To ± 150G, Supply Voltage Min:3.135V, Supply Voltage Max:20V, Sensor Case Style:Hlqfn, No. Of Pins:16Pins Rohs Compliant: Yes |Nxp FXLS90120AESR2 Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$3.4000 / $4.3400 | Buy Now |
DISTI #
568-FXLS90120AESR2TR-ND
|
DigiKey | Z SINGLE-AXIS MEDIUM-G INERTIAL Min Qty: 2000 Lead time: 52 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$3.9738 | Buy Now |
DISTI #
FXLS90120AESR2
|
Avnet Americas | Inertial Sensor Single Z-Axis ±15.5g to 150g 3.135V to 20.0V 16-Pin HLQFN T/R - Tape and Reel (Alt: FXLS90120AESR2) Min Qty: 2000 Package Multiple: 2000 Lead time: 52 Weeks, 0 Days Container: Reel | 0 |
|
$3.3672 / $3.8640 | Buy Now |
|
Future Electronics | FXLS9x Series 20 V 6 mA Surface Mount Dual Channel Inertial Sensor-HLQFN-16 RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 52 Weeks Container: Reel | 6000Reel |
|
$4.1400 | Buy Now |
DISTI #
FXLS90120AESR2
|
EBV Elektronik | Inertial Sensor Single Z-Axis �15.5g to 150g 3.135V to 20.0V 16-Pin HLQFN T/R (Alt: FXLS90120AESR2) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 54 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for FXLS90120AESR2
FXLS90120AESR2 CAD Models
FXLS90120AESR2 Part Data Attributes
|
FXLS90120AESR2
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
FXLS90120AESR2
NXP Semiconductors
Accelerometer
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Reach Compliance Code | compliant | |
Factory Lead Time | 52 Weeks | |
Samacsys Manufacturer | NXP | |
Screening Level | AEC-Q100 | |
Sensors/Transducers Type | ACCELEROMETER |