Part Details for FXLS90230AESR2 by NXP Semiconductors
Overview of FXLS90230AESR2 by NXP Semiconductors
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Aerospace and Defense
Agriculture Technology
Robotics and Drones
Price & Stock for FXLS90230AESR2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
37AJ4556
|
Newark | Inertial Sensor, 50G To 500G, Hlqfn-16, Sensing Range - Accelerometer:± 50G To ± 500G, Sensing Axis:X, No. Of Pins:16Pins, Sensitivity Typ:40.9639Lsb/G, Supply Voltage Min:3.135V, Supply Voltage Max:20V, Product Range:- Rohs Compliant: Yes |Nxp FXLS90230AESR2 RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$3.4000 / $4.3400 | Buy Now |
DISTI #
568-FXLS90230AESR2TR-ND
|
DigiKey | X SINGLE-AXIS HIGH-G INERTIAL S Min Qty: 2000 Lead time: 52 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$3.9738 | Buy Now |
DISTI #
FXLS90230AESR2
|
Avnet Americas | Inertial Sensor Single X-Axis ±50g to 500g 3.135V to 20.0V 16-Pin HLQFN - Tape and Reel (Alt: FXLS90230AESR2) Min Qty: 2000 Package Multiple: 2000 Lead time: 52 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 52 Weeks Container: Reel | 0Reel |
|
$3.7900 | Buy Now |
DISTI #
FXLS90230AESR2
|
EBV Elektronik | Inertial Sensor Single X-Axis �50g to 500g 3.135V to 20.0V 16-Pin HLQFN (Alt: FXLS90230AESR2) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 54 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for FXLS90230AESR2
FXLS90230AESR2 CAD Models
FXLS90230AESR2 Part Data Attributes
|
FXLS90230AESR2
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
FXLS90230AESR2
NXP Semiconductors
Accelerometer
|
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Reach Compliance Code | compliant | |
Factory Lead Time | 52 Weeks | |
Screening Level | AEC-Q100 | |
Sensors/Transducers Type | ACCELEROMETER |