Part Details for FXLS90322AESR2 by NXP Semiconductors
Overview of FXLS90322AESR2 by NXP Semiconductors
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Internet of Things (IoT)
Environmental Monitoring
Smart Cities
Transportation and Logistics
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Automotive
Consumer Electronics
Education and Research
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Price & Stock for FXLS90322AESR2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
37AJ4557
|
Newark | Inertial Sensor, 15.5G To 150G, Hlqfn-16, Mems Sensor Output:Digital, Measurement Axis:X, Y, Acceleration Range:± 15.5G To ± 150G, Supply Voltage Min:3.135V, Supply Voltage Max:20V, Sensor Case Style:Hlqfn, No. Of Pins:16Pins Rohs Compliant: Yes |Nxp FXLS90322AESR2 Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$3.7800 / $4.8200 | Buy Now |
DISTI #
568-FXLS90322AESR2CT-ND
|
DigiKey | XY DUAL-AXIS MEDIUM-G INERTIAL Min Qty: 1 Lead time: 52 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1965 In Stock |
|
$4.4154 / $6.4000 | Buy Now |
DISTI #
FXLS90322AESR2
|
Avnet Americas | Inertial Sensor Dual XY-Axis ±15.5g to 150g 3.135V to 20.0V 16-Pin HLQFN T/R - Tape and Reel (Alt: FXLS90322AESR2) Min Qty: 2000 Package Multiple: 2000 Lead time: 52 Weeks, 0 Days Container: Reel | 0 |
|
$3.7414 / $4.2934 | Buy Now |
DISTI #
771-FXLS90322AESR2
|
Mouser Electronics | Accelerometers XY Dual-Axis Medium-g Inertial Sensor RoHS: Compliant | 0 |
|
$4.2500 | Order Now |
DISTI #
V36:1790_24516644
|
Arrow Electronics | Accelerometer Dual ±500g 3.3V/5V/9V/12V/15V/18V 16-Pin HLQFN EP T/R Automotive AEC-Q100 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 52 Weeks Date Code: 2350 | Americas - 2000 |
|
$3.8670 / $5.7530 | Buy Now |
|
Future Electronics | FXLS9xx Series 20 V 10 mA Surface Mount Dual Channel Inertial Sensor - HLQFN-16 RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 52 Weeks Container: Reel | 0Reel |
|
$4.6100 | Buy Now |
DISTI #
76890521
|
Verical | Accelerometer Dual ±500g 3.3V/5V/9V/12V/15V/18V 16-Pin HLQFN EP T/R Automotive AEC-Q100 RoHS: Compliant Min Qty: 2 Package Multiple: 1 Date Code: 2350 | Americas - 2000 |
|
$3.8670 / $5.7530 | Buy Now |
DISTI #
FXLS90322AESR2
|
Avnet Silica | Inertial Sensor Dual XY-Axis �15.5g to 150g 3.135V to 20.0V 16-Pin HLQFN T/R (Alt: FXLS90322AESR2) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 18 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
FXLS90322AESR2
|
EBV Elektronik | Inertial Sensor Dual XY-Axis �15.5g to 150g 3.135V to 20.0V 16-Pin HLQFN T/R (Alt: FXLS90322AESR2) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 54 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for FXLS90322AESR2
FXLS90322AESR2 CAD Models
FXLS90322AESR2 Part Data Attributes
|
FXLS90322AESR2
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
FXLS90322AESR2
NXP Semiconductors
Accelerometer, Digital, 16 Pin, Plastic/epoxy
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | HLQFN-16 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 52 Weeks | |
Samacsys Manufacturer | NXP | |
Body Breadth | 4 mm | |
Body Height | 1.45 mm | |
Body Length or Diameter | 4 mm | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output | DIGITAL | |
Output Type | DIGITAL OUTPUT | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | LCC12,.16SQ,32 | |
Package Shape/Style | SQUARE | |
Screening Level | AEC-Q100 | |
Sensors/Transducers Type | ACCELEROMETER | |
Supply Voltage-Max | 11 V | |
Supply Voltage-Min | 9 V | |
Surface Mount | YES |