Part Details for FXLS90422AESR2 by NXP Semiconductors
Overview of FXLS90422AESR2 by NXP Semiconductors
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Industrial Automation
Aerospace and Defense
Agriculture Technology
Entertainment and Gaming
Automotive
Robotics and Drones
Price & Stock for FXLS90422AESR2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
37AJ4559
|
Newark | Inertial Sensor, 15.5G To 150G, Hlqfn-16, Mems Sensor Output:Digital, Measurement Axis:X, Z, Acceleration Range:± 15.5G To ± 150G, Supply Voltage Min:3.135V, Supply Voltage Max:20V, Sensor Case Style:Hlqfn, No. Of Pins:16Pins Rohs Compliant: Yes |Nxp FXLS90422AESR2 Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$3.7800 / $4.8200 | Buy Now |
DISTI #
568-FXLS90422AESR2TR-ND
|
DigiKey | XZ DUAL-AXIS MEDIUM-G INERTIAL Min Qty: 2000 Lead time: 52 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$4.4154 | Buy Now |
DISTI #
FXLS90422AESR2
|
Avnet Americas | Inertial Sensor Dual XZ-Axis ±15.5g to 150g 3.135V to 20.0V 16-Pin HLQFN - Tape and Reel (Alt: FXLS90422AESR2) Min Qty: 2000 Package Multiple: 2000 Lead time: 52 Weeks, 0 Days Container: Reel | 0 |
|
$3.7414 / $4.2934 | Buy Now |
DISTI #
771-FXLS90422AESR2
|
Mouser Electronics | Accelerometers XZ Dual-Axis Medium-g Inertial Sensor RoHS: Compliant | 0 |
|
$4.3000 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 52 Weeks Container: Reel | 0Reel |
|
$4.2100 | Buy Now |
DISTI #
FXLS90422AESR2
|
Avnet Silica | Inertial Sensor Dual XZ-Axis �15.5g to 150g 3.135V to 20.0V 16-Pin HLQFN (Alt: FXLS90422AESR2) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 18 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
FXLS90422AESR2
|
EBV Elektronik | Inertial Sensor Dual XZ-Axis �15.5g to 150g 3.135V to 20.0V 16-Pin HLQFN (Alt: FXLS90422AESR2) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 54 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for FXLS90422AESR2
FXLS90422AESR2 CAD Models
FXLS90422AESR2 Part Data Attributes
|
FXLS90422AESR2
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
FXLS90422AESR2
NXP Semiconductors
Accelerometer, Digital, 16 Pin, Plastic/epoxy
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | HLQFN-16 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 52 Weeks | |
Samacsys Manufacturer | NXP | |
Body Breadth | 4 mm | |
Body Height | 1.45 mm | |
Body Length or Diameter | 4 mm | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output | DIGITAL | |
Output Type | DIGITAL OUTPUT | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | LCC12,.16SQ,32 | |
Package Shape/Style | SQUARE | |
Screening Level | AEC-Q100 | |
Sensors/Transducers Type | ACCELEROMETER | |
Supply Voltage-Max | 11 V | |
Supply Voltage-Min | 9 V | |
Surface Mount | YES |