There are no models available for this part yet.
Overview of FXLS90630AESR2 by NXP Semiconductors
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Internet of Things (IoT)
Smart Cities
Price & Stock for FXLS90630AESR2 by NXP Semiconductors
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
37AJ4562
|
Newark | Inertial Sensor, 50G To 500G, Hlqfn-16, Sensing Range - Accelerometer:± 50G To ± 500G, Sensing Axis:Y, No. Of Pins:16Pins, Sensitivity Typ:40.9639Lsb/G, Supply Voltage Min:3.135V, Supply Voltage Max:20V, Product Range:- Rohs Compliant: Yes |Nxp FXLS90630AESR2 RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$3.4000 / $4.3400 | Buy Now | |
DISTI #
568-FXLS90630AESR2TR-ND
|
DigiKey | Y SINGLE-AXIS HIGH-G INERTIAL S Min Qty: 2000 Lead time: 52 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$3.9738 | Buy Now | |
DISTI #
FXLS90630AESR2
|
Avnet Americas | Inertial Sensor Single Y-Axis ?50g to 500g 3.135V to 20.0V 16-Pin HLQFN T/R - Tape and Reel (Alt: FXLS90630AESR2) Min Qty: 2000 Package Multiple: 2000 Lead time: 52 Weeks, 0 Days Container: Reel | 0 |
|
$3.3672 / $3.8640 | Buy Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 52 Weeks Container: Reel | 0Reel |
|
$3.7900 | Buy Now | ||
DISTI #
FXLS90630AESR2
|
EBV Elektronik | Inertial Sensor Single Y-Axis �50g to 500g 3.135V to 20.0V 16-Pin HLQFN T/R (Alt: FXLS90630AESR2) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 54 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
CAD Models for FXLS90630AESR2 by NXP Semiconductors
Part Data Attributes for FXLS90630AESR2 by NXP Semiconductors
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
End Of Life
|
Ihs Manufacturer
|
NXP SEMICONDUCTORS
|
Reach Compliance Code
|
compliant
|
Factory Lead Time
|
52 Weeks
|
Samacsys Manufacturer
|
NXP
|
Screening Level
|
AEC-Q100
|
Sensors/Transducers Type
|
ACCELEROMETER
|