FXO-HC730-29.5
Description: HCMOS Output Clock Oscillator, 0.75MHz Min, 250MHz Max, 29.5MHz Nom,

Overview of FXO-HC730-29.5 by Fox Electronics

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for FXO-HC730-29.5 by Fox Electronics

Part # Manufacturer Description Stock Price Buy
Bristol Electronics   639
RFQ

CAD Models for FXO-HC730-29.5 by Fox Electronics
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for FXO-HC730-29.5 by Fox Electronics

FXO-HC730-29.5
Fox Electronics
-
-
Rohs Code
Yes
Part Life Cycle Code
Transferred
Ihs Manufacturer
FOX ELECTRONICS
Reach Compliance Code
compliant
Additional Feature
TRI-STATE; ENABLE/DISABLE FUNCTION; TR, 7 INCH
Fall Time-Max
3 ns
Frequency Adjustment-Mechanical
NO
Frequency Stability
100%
JESD-609 Code
e4
Mounting Feature
SURFACE MOUNT
Number of Terminals
4
Operating Frequency-Max
250 MHz
Operating Frequency-Min
0.75 MHz
Operating Frequency-Nom
29.5 MHz
Operating Temperature-Max
70 °C
Operating Temperature-Min
-20 °C
Oscillator Type
HCMOS
Output Load
15 pF
Package Body Material
CERAMIC
Package Equivalence Code
DILCC4,.2,200
Physical Dimension
7.5mm x 5.2mm x 1.4mm
Qualification Status
Not Qualified
Rise Time-Max
3 ns
Supply Current-Max
35 mA
Supply Voltage-Max
3.465 V
Supply Voltage-Min
3.135 V
Supply Voltage-Nom
3.3 V
Surface Mount
YES
Symmetry-Max
55/45 %
Terminal Finish
Gold (Au) - with Nickel (Ni) barrier
Want to compare parts?
  1. FXO-HC730-29.5
    Fox Electronics
    HCMOS Output Clock Oscillator, 0.75MHz Min, 250MHz Max, 29.5MHz Nom,
    VS

Related Parts for FXO-HC730-29.5

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for FXO-HC730-29.5 by Fox Electronics.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: FXO-HC730-29.5 by Fox Electronics

Select Manufacturer
Which Manufacturer of FXO-HC730-29.5 would you like to use for your alert(s)?
  • Please alert me when FXO-HC730-29.5 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for FXO-HC730-29.5 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for FXO-HC730-29.5 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for FXO-HC730-29.5 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for FXO-HC730-29.5.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare FXO-HC730-29.5 by Fox Electronics

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: