Part Details for FXO-HC735R-106.25 by Fox Electronics
Overview of FXO-HC735R-106.25 by Fox Electronics
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FXO-HC735R-106.25
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1538939
|
element14 Asia-Pacific | OSCILLATOR, SMD HCMOS 106.250MHZ RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$7.8003 / $12.8084 | Buy Now |
Part Details for FXO-HC735R-106.25
FXO-HC735R-106.25 CAD Models
FXO-HC735R-106.25 Part Data Attributes:
|
FXO-HC735R-106.25
Fox Electronics
Buy Now
Datasheet
|
Compare Parts:
FXO-HC735R-106.25
Fox Electronics
HCMOS Output Clock Oscillator, 106.25MHz Nom, ROHS COMPLIANT, CERAMIC PACKAGE-6/4
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | FOX ELECTRONICS | |
Reach Compliance Code | compliant | |
Additional Feature | TRI-STATE; ENABLE/DISABLE; TAPE AND REEL | |
Fall Time-Max | 3 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 100% | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 6 | |
Operating Frequency-Max | 250 MHz | |
Operating Frequency-Min | 0.75 MHz | |
Operating Frequency-Nom | 106.25 MHz | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Oscillator Type | HCMOS | |
Output Load | 15 pF | |
Physical Dimension | 7.5mm x 5.2mm x 1.4mm | |
Rise Time-Max | 3 ns | |
Supply Voltage-Max | 3.47 V | |
Supply Voltage-Min | 3.14 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % | |
Terminal Finish | Gold (Au) - with Nickel (Ni) barrier |