Part Details for FXPS7250DS4ST1 by NXP Semiconductors
Overview of FXPS7250DS4ST1 by NXP Semiconductors
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FXPS7250DS4ST1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
67AK8681
|
Newark | Pressure Sensor, 20-250Kpa, Hqfn-16, Pressure Type:Absolute, Operating Pressure Min:20Kpa, Operating Pressure Max:250Kpa, Supply Voltage Min:3.1V, Supply Voltage Max:5.25V, No. Of Pins:16Pins, Operating Temperature Min:-40°C Rohs Compliant: Yes |Nxp FXPS7250DS4ST1 RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.7400 | Buy Now |
DISTI #
568-FXPS7250DS4ST1TR-ND
|
DigiKey | SENSOR 36.26PSIA 32BIT 16HQFN Min Qty: 2000 Lead time: 34 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$3.0110 | Buy Now |
DISTI #
FXPS7250DS4ST1
|
Avnet Americas | 20-250 KPA, BAP DIGITAL SPI - Tape and Reel (Alt: FXPS7250DS4ST1) Min Qty: 2000 Package Multiple: 2000 Lead time: 34 Weeks, 0 Days Container: Reel | 0 |
|
$2.5083 / $2.8784 | Buy Now |
DISTI #
771-FXPS7250DS4ST1
|
Mouser Electronics | Board Mount Pressure Sensors Pressure Sensor, 3.3V/5V, 20/250kPa, QFN RoHS: Compliant | 0 |
|
$3.0200 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 34 Weeks Container: Reel | 0Reel |
|
$2.4800 | Buy Now |
DISTI #
FXPS7250DS4ST1
|
Avnet Silica | 20-250 KPA, BAP DIGITAL SPI (Alt: FXPS7250DS4ST1) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 18 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for FXPS7250DS4ST1
FXPS7250DS4ST1 CAD Models
FXPS7250DS4ST1 Part Data Attributes
|
FXPS7250DS4ST1
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
FXPS7250DS4ST1
NXP Semiconductors
Capacitive Sensor, Absolute, 2.9Psi Min, 36.2Psi Max, 0.1-4.8V, Square, Surface Mount
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | QFN-16 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 34 Weeks | |
Body Breadth | 4 mm | |
Body Height | 1.98 mm | |
Body Length or Diameter | 4 mm | |
Housing | PLASTIC | |
Mounting Feature | SURFACE MOUNT | |
Number of Bits | 12 | |
Operating Current-Max | 8 mA | |
Operating Temperature-Max | 130 °C | |
Operating Temperature-Min | -40 °C | |
Output Interface Type | SPI | |
Output Range | 0.1-4.8V | |
Output Type | DIGITAL VOLTAGE | |
Package Shape/Style | SQUARE | |
Port Type | HOLE | |
Pressure Range-Max | 36.2 Psi | |
Pressure Range-Min | 2.9 Psi | |
Pressure Sensing Mode | ABSOLUTE | |
Response Time | 530 µs | |
Sensors/Transducers Type | PRESSURE SENSOR,CAPACITIVE | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 3.1 V | |
Surface Mount | YES | |
Termination Type | SOLDER |