Part Details for FXR.3030.A.DG by Taoglas Antenna Solutions
Overview of FXR.3030.A.DG by Taoglas Antenna Solutions
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FXR.3030.A.DG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72AK1861
|
Newark | Rf Antenna, 13.56Mhz, 1Db, Adhesive/Smd Rohs Compliant: Yes |Taoglas FXR.3030.A.DG Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 99 |
|
$1.1800 / $1.4800 | Buy Now |
DISTI #
931-FXR.3030.A.DG-ND
|
DigiKey | NFC FLEX ANTENNA 30MM SQUARE WIT Min Qty: 1 Lead time: 11 Weeks Container: Bag |
157 In Stock |
|
$1.0625 / $1.2700 | Buy Now |
DISTI #
FXR.3030.A.DG
|
Avnet Americas | NFC Flex Antenna 30mm Square with Ferrite Layer - Bag (Alt: FXR.3030.A.DG) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 12 Weeks, 0 Days Container: Bag | 0 |
|
RFQ | |
DISTI #
960-FXR.3030.A.DG
|
Mouser Electronics | Antennas NFC Flex Antenna 30mm Square with Ferrite Layer RoHS: Compliant | 472 |
|
$1.0600 / $1.2600 | Buy Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 100 Package Multiple: 100 | 0 |
|
$1.0400 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$1.1100 / $1.4400 | Buy Now | |
DISTI #
FXR.3030.A.DG
|
Avnet Americas | NFC Flex Antenna 30mm Square with Ferrite Layer - Bag (Alt: FXR.3030.A.DG) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 12 Weeks, 0 Days Container: Bag | 0 |
|
RFQ | |
DISTI #
000000000007168265
|
Sager | NFC Flex Antenna 30mm Square with Ferrite Layer Min Qty: 1 | 0 |
|
$1.1500 / $1.2200 | Buy Now |
DISTI #
4172774
|
element14 Asia-Pacific | RF ANTENNA, 13.56MHZ, 1DB, ADHESIVE/SMD RoHS: Compliant Min Qty: 1 Container: Each | 99 |
|
$1.3072 | Buy Now |
DISTI #
4172774
|
Farnell | RF ANTENNA, 13.56MHZ, 1DB, ADHESIVE/SMD RoHS: Compliant Min Qty: 1 Lead time: 13 Weeks, 1 Days Container: Each | 99 |
|
$1.1730 / $1.4161 | Buy Now |