Part Details for FXTH870912DT1 by NXP Semiconductors
Overview of FXTH870912DT1 by NXP Semiconductors
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FXTH870912DT1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
FXTH870912DT1CT-ND
|
DigiKey | SENSOR TIRE PRESSURE RF OUTPUT Min Qty: 1 Lead time: 39 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1605 In Stock |
|
$4.6874 / $8.3700 | Buy Now |
DISTI #
FXTH870912DT1
|
Avnet Americas | Pressure Sensor 100kPa to 900kPa 24-Pin QFN T/R - Tape and Reel (Alt: FXTH870912DT1) RoHS: Not Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 39 Weeks, 0 Days Container: Reel | 0 |
|
$4.0443 / $4.6410 | Buy Now |
DISTI #
FXTH870912DT1
|
Avnet Americas | Pressure Sensor 1.8V to 3.6V 100kPa to 900kPa QFN - Tape and Reel (Alt: FXTH870912DT1) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 39 Weeks, 0 Days Container: Reel | 0 |
|
$4.1106 / $4.7405 | Buy Now |
DISTI #
FXTH870912DT1
|
Avnet Americas | Pressure Sensor 1.8V to 3.6V 100kPa to 900kPa QFN - Tape and Reel (Alt: FXTH870912DT1) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 39 Weeks, 0 Days Container: Reel | 0 |
|
$4.1106 / $4.7405 | Buy Now |
DISTI #
FXTH870912DT1
|
Avnet Americas | Pressure Sensor 100kPa to 900kPa 24-Pin QFN T/R - Tape and Reel (Alt: FXTH870912DT1) RoHS: Not Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 39 Weeks, 0 Days Container: Reel | 0 |
|
$4.0443 / $4.6410 | Buy Now |