Part Details for FYE15T1L2 by QLT Power
Overview of FYE15T1L2 by QLT Power
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FYE15T1L2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
FYE15T1L2
|
TME | Filter: anti-interference, 250VAC, Cx: 100nF, Cy: 3.3nF, 0.9mH, 10MΩ Min Qty: 1 | 0 |
|
$10.4000 / $12.7000 | RFQ |