Part Details for FYL-1118-31SE-P-Y19 by Amphenol Corporation
Overview of FYL-1118-31SE-P-Y19 by Amphenol Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Electronic Manufacturing
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
EV1HMC1118LP3D | Analog Devices | EVALUATION PCB ASSEMBLY | |
HMC1118LP3DETR | Analog Devices | SPDT Main Ver. w/27dBm handlin | |
DC1118A-A | Analog Devices | LTM4601EV Demo Board- Polyphas |
Price & Stock for FYL-1118-31SE-P-Y19
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
FYL-1118-31SE-P-Y1
|
Avnet Americas | Conn MIL-C-26500 Circular SKT 31 POS Crimp ST Cable Mount 31 Terminal 1 Port - Bulk (Alt: FYL-1118-31SE-P-Y1) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ |
Part Details for FYL-1118-31SE-P-Y19
FYL-1118-31SE-P-Y19 CAD Models
FYL-1118-31SE-P-Y19 Part Data Attributes
|
FYL-1118-31SE-P-Y19
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
FYL-1118-31SE-P-Y19
Amphenol Corporation
MIL Series Connector, 31 Contact(s), Stainless Steel, Female, Crimp Terminal, Plug
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Additional Feature | STANDARD: MIL-C-26500, COMPATIBLE CONTACT: ZZL-4120-36LD | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Coupling Type | BAYONET | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Option | GENERAL PURPOSE | |
Shell Material | STAINLESS STEEL | |
Shell Size | 18 | |
Termination Type | CRIMP | |
Total Number of Contacts | 31 |