FYL-1722-12PE10-P
Amphenol Corporation
Description: MIL Series Connector, 12 Contact(s), Stainless Steel, Male, Crimp Terminal, Receptacle

Overview of FYL-1722-12PE10-P by Amphenol Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Education and Research Consumer Electronics Audio and Video Systems

Available Datasheets

Part # Manufacturer Description Datasheet
PFL4517-222MEC Coilcraft Inc General Purpose Inductor, 2.2uH, 20%, 1913,
PFL4517-222MEB Coilcraft Inc General Purpose Inductor, 2.2uH, 20%, 1913,
PFL4517-222 Coilcraft Inc General Purpose Inductor

Price & Stock for FYL-1722-12PE10-P by Amphenol Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # FYL-1722-12PE10-P
Avnet Americas MIL-C-26500 FIREWLL - Bulk (Alt: FYL-1722-12PE10-P) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk 0
RFQ

CAD Models for FYL-1722-12PE10-P by Amphenol Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for FYL-1722-12PE10-P by Amphenol Corporation

FYL-1722-12PE10-P
Amphenol Corporation
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
AMPHENOL CORP
Reach Compliance Code
unknown
Additional Feature
STANDARD: MIL-C-26500, POLARIZED
Backshell Type
SOLID
Body/Shell Style
RECEPTACLE
Connector Type
MIL SERIES CONNECTOR
Contact Finish Mating
GOLD OVER NICKEL
Contact Finish Termination
GOLD OVER NICKEL
Contact Gender
MALE
Coupling Type
BAYONET
DIN Conformance
NO
Empty Shell
NO
Environmental Characteristics
ENVIRONMENT/FIRE RESISTANT
Filter Feature
NO
IEC Conformance
NO
JESD-609 Code
e4
MIL Conformance
YES
Mating Information
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
NO
Mounting Type
CABLE AND PANEL
Option
GENERAL PURPOSE
Shell Material
STAINLESS STEEL
Shell Size
22
Termination Type
CRIMP
Total Number of Contacts
12
Want to compare parts?
  1. FYL-1722-12PE10-P
    Amphenol Corporation
    MIL Series Connector, 12 Contact(s), Stainless Steel, Male, Crimp Terminal, Receptacle
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for FYL-1722-12PE10-P by Amphenol Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: FYL-1722-12PE10-P by Amphenol Corporation

Select Manufacturer
Which Manufacturer of FYL-1722-12PE10-P would you like to use for your alert(s)?
  • Please alert me when FYL-1722-12PE10-P inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for FYL-1722-12PE10-P alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for FYL-1722-12PE10-P to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for FYL-1722-12PE10-P alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for FYL-1722-12PE10-P.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare FYL-1722-12PE10-P by Amphenol Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: