Part Details for FYPF2004DNTU by Fairchild Semiconductor Corporation
Overview of FYPF2004DNTU by Fairchild Semiconductor Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FYPF2004DNTU
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-FYPF2004DNTU-ND
|
DigiKey | DIODE ARR SCHOTT 40V 20A TO220F Min Qty: 419 Container: Bulk MARKETPLACE PRODUCT |
2437 In Stock |
|
$0.7200 | Buy Now |
|
Quest Components | Rectifier Diode, Common Cathode, Schottky, 40 Volt, TO-220AB | 496 |
|
$0.5200 / $1.3000 | Buy Now |
|
Rochester Electronics | Rectifier Diode, Schottky, 1 Phase, 2 Element, 20A, 40V RoHS: Compliant Status: End of Life / Last Time Buy Min Qty: 1 | 2437 |
|
$0.6145 / $0.7230 | Buy Now |
Part Details for FYPF2004DNTU
FYPF2004DNTU CAD Models
FYPF2004DNTU Part Data Attributes:
|
FYPF2004DNTU
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
FYPF2004DNTU
Fairchild Semiconductor Corporation
Rectifier Diode, Schottky, 1 Phase, 2 Element, 20A, 40V V(RRM), Silicon, TO-220F, 3 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Part Package Code | TO-220F | |
Package Description | TO-220F, 3 PIN | |
Pin Count | 3 | |
Manufacturer Package Code | TO220, MOLDED, 3LD, FULL PACK, EIAJ SC91, STRAIGHT LEAD | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Additional Feature | FREEWHEELING DIODE | |
Application | GENERAL PURPOSE | |
Case Connection | ISOLATED | |
Configuration | COMMON CATHODE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.67 V | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e3 | |
Non-rep Pk Forward Current-Max | 150 A | |
Number of Elements | 2 | |
Number of Phases | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 20 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 40 V | |
Surface Mount | NO | |
Technology | SCHOTTKY | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE |
Alternate Parts for FYPF2004DNTU
This table gives cross-reference parts and alternative options found for FYPF2004DNTU. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FYPF2004DNTU, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FYPF2004DN | Rectifier Diode, Schottky, 1 Phase, 2 Element, 20A, 40V V(RRM), Silicon, TO-220F, 3 PIN | Fairchild Semiconductor Corporation | FYPF2004DNTU vs FYPF2004DN |
FYPF2004DNTU | Schottky Barrier Rectifier, 1000-TUBE | onsemi | FYPF2004DNTU vs FYPF2004DNTU |