Part Details for FZAM 18P1150 by Baumer Electric Ag
Overview of FZAM 18P1150 by Baumer Electric Ag
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FZAM 18P1150
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
FZAM18P1150
|
TME | Sensor: photoelectric, Range: 0÷150mm, PNP, LIGHT-ON, 200mA, <1ms Min Qty: 1 | 1 |
|
$124.3600 / $130.2300 | Buy Now |