Part Details for FZCK07N6901/KS35A by Baumer Electric Ag
Overview of FZCK07N6901/KS35A by Baumer Electric Ag
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Space Technology
Environmental Monitoring
Industrial Automation
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Automotive
Consumer Electronics
Education and Research
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Aerospace and Defense
Healthcare
Entertainment and Gaming
Price & Stock for FZCK07N6901/KS35A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$339.1200 / $358.9300 | Buy Now |
Part Details for FZCK07N6901/KS35A
FZCK07N6901/KS35A CAD Models
FZCK07N6901/KS35A Part Data Attributes
|
FZCK07N6901/KS35A
Baumer Electric Ag
Buy Now
Datasheet
|
Compare Parts:
FZCK07N6901/KS35A
Baumer Electric Ag
Diffuse Photoelectric Sensor, 20mm Min, 150mm Max, 100mA, Rectangular
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | BAUMER ELECTRIC AG | |
Reach Compliance Code | unknown | |
Additional Feature | IP 65, REVERSE POLARITY PROTECTION, SHORT CIRCUIT PROTECTION | |
Body Breadth | 8 mm | |
Body Height | 16.2 mm | |
Body Length or Diameter | 10.8 mm | |
Housing | PLASTIC | |
Measurement Range-Max (mm) | 150 mm | |
Measurement Range-Min (mm) | 20 mm | |
Operating Current-Max | 25 mA | |
Operating Temperature-Max | 50 °C | |
Operating Temperature-Min | -20 °C | |
Output Interface Type | 4-WIRE INTERFACE | |
Output Range | 100mA | |
Output Type | ANALOG CURRENT | |
Package Shape/Style | RECTANGULAR | |
Response Time | 500 µs | |
Sensors/Transducers Type | LINEAR POSITION SENSOR,PHOTOELECTRIC,DIFFUSE | |
Supply Voltage-Max | 30 V | |
Supply Voltage-Min | 10 V | |
Termination Type | CONNECTOR |