Part Details for FZOE10-10M9 by Panduit Corp
Overview of FZOE10-10M9 by Panduit Corp
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FZOE10-10M9
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | LC to LC Patch Cord, Optimized OM4, RISER, 0.15 dB IL Loss, Duplex, 1.6mm jacketed cable – 9m. RoHS: Compliant | 0 |
|
$72.9000 / $92.8900 | Buy Now |
DISTI #
000000000003338652
|
Sager | Wire Ducting & Raceways 2-fiber OM4 10 GbE Optimized LC to LC Du | 0 |
|
Buy Now |