Part Details for FZPE10-10M3 by Panduit Corp
Overview of FZPE10-10M3 by Panduit Corp
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SiT3521AI-2C13310M300.000000 | SiTime | 1 to 340 MHz I2C/SPI Programmable Oscillator | |
LM810M3-4.63/NOPB | Texas Instruments | 3-pin voltage supervisor (reset IC) with push-pull reset for supply monitoring 3-SOT-23 -40 to 105 | |
LM810M3-4.63 | Texas Instruments | 3-pin voltage supervisor (reset IC) with push-pull reset for supply monitoring 3-SOT-23 -40 to 105 |
Price & Stock for FZPE10-10M3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | LC to LC, OM4 STD, 0.25 dB IL Loss, Duplex, Plenum, 1.6mm jacketed cable, 3m RoHS: Compliant | 0 |
|
$59.4800 / $117.4800 | Buy Now |
DISTI #
000000000003338729
|
Sager | Wire Ducting & Raceways 2-fiber OM4 10 GbE LC to LC Duplex, OFNP | 0 |
|
Buy Now |