-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31-FZT549TACT-ND
|
DigiKey | TRANS PNP 30V 1A SOT223-3 Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
5484 In Stock |
|
$0.2125 / $0.6400 | Buy Now |
DISTI #
FZT549TA
|
Avnet Americas | Trans GP BJT PNP 30V 1A 4-Pin(3+Tab) SOT-223 T/R - Tape and Reel (Alt: FZT549TA) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 8 Weeks, 0 Days Container: Reel | 101000 Factory Stock |
|
$0.2108 / $0.2490 | Buy Now |
DISTI #
522-FZT549TA
|
Mouser Electronics | Bipolar Transistors - BJT PNP Medium Power RoHS: Compliant | 6136 |
|
$0.2120 / $0.4500 | Buy Now |
DISTI #
70438248
|
RS | Trans GP BJT PNP 30V 1A 4PinSOT223 | Diodes Inc FZT549TA RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$0.6400 | RFQ |
|
Future Electronics | FZT549 Series PNP 1 A 30 V SMT Silicon Medium Power Transistor - SOT-223 RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0Reel |
|
$0.2100 / $0.2300 | Buy Now |
|
Future Electronics | FZT549 Series PNP 1 A 30 V SMT Silicon Medium Power Transistor - SOT-223 RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0Reel |
|
$0.2100 / $0.2300 | Buy Now |
|
Bristol Electronics | 486 |
|
RFQ | ||
|
Quest Components | 1 A, 30 V, PNP, Si, POWER TRANSISTOR | 488 |
|
$0.3938 / $0.7875 | Buy Now |
DISTI #
FZT549TA
|
Avnet Americas | Trans GP BJT PNP 30V 1A 4-Pin(3+Tab) SOT-223 T/R - Tape and Reel (Alt: FZT549TA) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 8 Weeks, 0 Days Container: Reel | 101000 Factory Stock |
|
$0.2108 / $0.2490 | Buy Now |
DISTI #
FZT549TA
|
Avnet Americas | Trans GP BJT PNP 30V 1A 4-Pin(3+Tab) SOT-223 T/R - Tape and Reel (Alt: FZT549TA) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 8 Weeks, 0 Days Container: Reel | 101000 Factory Stock |
|
$0.2108 / $0.2490 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy