-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28AK9797
|
Newark | Trans, Npn, 140V, 2A, 150Deg C, 2W Rohs Compliant: Yes |Diodes Inc. FZT600BTA Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1127 |
|
$0.3020 / $0.6970 | Buy Now |
DISTI #
FZT600BCT-ND
|
DigiKey | TRANS NPN DARL 140V 2A SOT223-3 Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
40163 In Stock |
|
$0.2250 / $0.6800 | Buy Now |
DISTI #
FZT600BTA
|
Avnet Americas | Trans Darlington NPN 140V 2A 4-Pin(3+Tab) SOT-223 T/R - Tape and Reel (Alt: FZT600BTA) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 8 Weeks, 0 Days Container: Reel | 27000 Factory Stock |
|
$0.2232 / $0.2637 | Buy Now |
DISTI #
522-FZT600BTA
|
Mouser Electronics | Darlington Transistors NPN Darlington RoHS: Compliant | 11277 |
|
$0.2580 / $0.6700 | Buy Now |
DISTI #
70550472
|
RS | NPN Power Darlington Transistor SOT-223 | Diodes Inc FZT600BTA RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$0.6800 | RFQ |
|
Future Electronics | FZT600 Series 140 V 2 A NPN Silicon Planar Medium Power Darlington Transistor RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0Reel |
|
$0.2250 / $0.2400 | Buy Now |
|
Future Electronics | FZT600 Series 140 V 2 A NPN Silicon Planar Medium Power Darlington Transistor RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0Reel |
|
$0.2250 / $0.2400 | Buy Now |
DISTI #
FZT600BTA
|
Avnet Americas | Trans Darlington NPN 140V 2A 4-Pin(3+Tab) SOT-223 T/R - Tape and Reel (Alt: FZT600BTA) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 8 Weeks, 0 Days Container: Reel | 27000 Factory Stock |
|
$0.2232 / $0.2637 | Buy Now |
DISTI #
FZT600BTA
|
Avnet Silica | Trans Darlington NPN 140V 2A 4-Pin(3+Tab) SOT-223 T/R (Alt: FZT600BTA) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 1 Weeks, 3 Days | Silica - 1000 |
|
Buy Now | |
|
Chip1Cloud | TRANS NPN DARL 140V 2A SOT223 | 9000 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy