Part Details for FZT705TA by Zetex / Diodes Inc
Overview of FZT705TA by Zetex / Diodes Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FZT705TA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
80908529
|
Verical | Trans Darlington PNP 120V 2A 3000mW 4-Pin(3+Tab) SOT-223 T/R Min Qty: 1000 Package Multiple: 1000 Date Code: 2222 | Americas - 403000 |
|
$0.2763 | Buy Now |
DISTI #
66715290
|
Verical | Trans Darlington PNP 120V 2A 3000mW 4-Pin(3+Tab) SOT-223 T/R Min Qty: 1000 Package Multiple: 1000 Date Code: 2304 | Americas - 54000 |
|
$0.2304 / $0.2534 | Buy Now |
DISTI #
78416796
|
Verical | Trans Darlington PNP 120V 2A 3000mW 4-Pin(3+Tab) SOT-223 T/R Min Qty: 1000 Package Multiple: 1000 | Americas - 5000 |
|
$0.2211 / $0.2488 | Buy Now |
DISTI #
64966517
|
Verical | Trans Darlington PNP 120V 2A 3000mW 4-Pin(3+Tab) SOT-223 T/R Min Qty: 183 Package Multiple: 1 Date Code: 2242 | Americas - 183 |
|
$0.2551 | Buy Now |
|
Bristol Electronics | 1174 |
|
RFQ | ||
|
Quest Components | 2 A, 120 V, PNP, Si, POWER TRANSISTOR | 236 |
|
$0.4500 / $0.9000 | Buy Now |
|
ComSIT USA | 120V PNP DARLINGTON TRANSISTOR IN SOT223 Power Bipolar Transistor, 2A I(C), 120V V(BR)CEO, 1-Element, PNP, Silicon, Plastic/Epoxy, 4 Pin RoHS: Compliant | Europe - 995 |
|
RFQ | |
|
Chip 1 Exchange | INSTOCK | 2390 |
|
RFQ | |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 959 |
|
$1.7500 / $2.6900 | Buy Now |
|
Perfect Parts Corporation | 3233 |
|
RFQ |
Part Details for FZT705TA
FZT705TA CAD Models
FZT705TA Part Data Attributes:
|
FZT705TA
Zetex / Diodes Inc
Buy Now
Datasheet
|
Compare Parts:
FZT705TA
Zetex / Diodes Inc
Power Bipolar Transistor, 2A I(C), 120V V(BR)CEO, 1-Element, PNP, Silicon, Plastic/Epoxy, 4 Pin, SOT-223, 4 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | ZETEX PLC | |
Package Description | SOT-223, 4 PIN | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Case Connection | COLLECTOR | |
Collector Current-Max (IC) | 2 A | |
Collector-Emitter Voltage-Max | 120 V | |
Configuration | DARLINGTON | |
DC Current Gain-Min (hFE) | 2000 | |
JESD-30 Code | R-PDSO-G4 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | PNP | |
Power Dissipation-Max (Abs) | 2 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 160 MHz | |
VCEsat-Max | 2.5 V |
Alternate Parts for FZT705TA
This table gives cross-reference parts and alternative options found for FZT705TA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FZT705TA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FZT705TC | Power Bipolar Transistor, 2A I(C), 120V V(BR)CEO, 1-Element, PNP, Silicon, Plastic/Epoxy, 4 Pin, SOT-223, 4 PIN | Diodes Incorporated | FZT705TA vs FZT705TC |
UFZT705TA | Power Bipolar Transistor, 2A I(C), 120V V(BR)CEO, 1-Element, PNP, Silicon, Plastic/Epoxy, 4 Pin, SOT-223, 4 PIN | Zetex / Diodes Inc | FZT705TA vs UFZT705TA |
FZT705TA | Power Bipolar Transistor, 2A I(C), 120V V(BR)CEO, 1-Element, PNP, Silicon, Plastic/Epoxy, 4 Pin, SOT-223, 4 PIN | Diodes Incorporated | FZT705TA vs FZT705TA |
UFZT705TA | Power Bipolar Transistor, 2A I(C), 120V V(BR)CEO, 1-Element, PNP, Silicon, Plastic/Epoxy, 4 Pin, SOT-223, 4 PIN | Diodes Incorporated | FZT705TA vs UFZT705TA |
UFZT705TC | Power Bipolar Transistor, 2A I(C), 120V V(BR)CEO, 1-Element, PNP, Silicon, Plastic/Epoxy, 4 Pin, SOT-223, 4 PIN | Diodes Incorporated | FZT705TA vs UFZT705TC |