Part Details for FZT751TA by Zetex / Diodes Inc
Overview of FZT751TA by Zetex / Diodes Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FZT751TA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 48 |
|
RFQ | ||
|
Bristol Electronics | Min Qty: 9 | 233 |
|
$0.1800 / $0.6000 | Buy Now |
|
Bristol Electronics | Min Qty: 9 | 50 |
|
$0.3000 / $0.6000 | Buy Now |
|
Bristol Electronics | 1559 |
|
RFQ | ||
|
Quest Components | 3 A, 60 V, PNP, Si, POWER TRANSISTOR | 186 |
|
$0.2400 / $0.8000 | Buy Now |
|
Quest Components | 3 A, 60 V, PNP, Si, POWER TRANSISTOR | 40 |
|
$0.2400 / $0.8000 | Buy Now |
|
Quest Components | 3 A, 60 V, PNP, Si, POWER TRANSISTOR | 104 |
|
$0.3426 / $0.5710 | Buy Now |
|
Quest Components | 3 A, 60 V, PNP, Si, POWER TRANSISTOR | 38 |
|
$0.4800 / $0.6000 | Buy Now |
|
Quest Components | 3 A, 60 V, PNP, Si, POWER TRANSISTOR | 1024 |
|
$0.7000 / $2.0000 | Buy Now |
|
ComSIT USA | SOT223 PNP SILICON PLANAR HIGH PERFORMANCE TRANSISTOR Power Bipolar Transistor, 3A I(C), 60V V(BR)CEO, 1-Element, PNP, Silicon, Plastic/Epoxy, 4 Pin RoHS: Not Compliant | Europe - 3000 |
|
RFQ |
Part Details for FZT751TA
FZT751TA CAD Models
FZT751TA Part Data Attributes
|
FZT751TA
Zetex / Diodes Inc
Buy Now
Datasheet
|
Compare Parts:
FZT751TA
Zetex / Diodes Inc
Power Bipolar Transistor, 3A I(C), 60V V(BR)CEO, 1-Element, PNP, Silicon, Plastic/Epoxy, 4 Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | ZETEX PLC | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Case Connection | COLLECTOR | |
Collector Current-Max (IC) | 3 A | |
Collector-Base Capacitance-Max | 30 pF | |
Collector-Emitter Voltage-Max | 60 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 40 | |
JESD-30 Code | R-PDSO-G4 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | PNP | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 140 MHz | |
VCEsat-Max | 0.6 V |
Alternate Parts for FZT751TA
This table gives cross-reference parts and alternative options found for FZT751TA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FZT751TA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FZT660 | Power Bipolar Transistor, 3A I(C), 60V V(BR)CEO, 1-Element, PNP, Silicon, Plastic/Epoxy, 4 Pin, SOT-223, 4 PIN | Fairchild Semiconductor Corporation | FZT751TA vs FZT660 |
NZT751 | PNP Current Driver Transistor, 4000-REEL | onsemi | FZT751TA vs NZT751 |
NZT751 | Power Bipolar Transistor, 4A I(C), 1-Element, PNP, Silicon, Plastic/Epoxy, 4 Pin | Fairchild Semiconductor Corporation | FZT751TA vs NZT751 |
NZT660 | PNP Low Saturation Transistor, 4000-REEL | onsemi | FZT751TA vs NZT660 |
FZT792ATC | Power Bipolar Transistor, 2A I(C), 70V V(BR)CEO, 1-Element, PNP, Silicon, Plastic/Epoxy, 4 Pin, | Zetex / Diodes Inc | FZT751TA vs FZT792ATC |
UFZT792ATA | Power Bipolar Transistor, 2A I(C), 70V V(BR)CEO, 1-Element, PNP, Silicon, Plastic/Epoxy, 4 Pin, | Zetex / Diodes Inc | FZT751TA vs UFZT792ATA |
UFZT792A | Power Bipolar Transistor, 2A I(C), 70V V(BR)CEO, 1-Element, PNP, Silicon, Plastic/Epoxy, 4 Pin, SOT-223, 4 PIN | Zetex / Diodes Inc | FZT751TA vs UFZT792A |
NZT660_NL | Power Bipolar Transistor, 3A I(C), 60V V(BR)CEO, 1-Element, PNP, Silicon, Plastic/Epoxy, 4 Pin, SOT-223, 4 PIN | Fairchild Semiconductor Corporation | FZT751TA vs NZT660_NL |
FZT792A | Power Bipolar Transistor, 2A I(C), 70V V(BR)CEO, 1-Element, PNP, Silicon, Plastic/Epoxy, 4 Pin, SOT-223, 4 PIN | Zetex / Diodes Inc | FZT751TA vs FZT792A |
UFZT792ATC | Power Bipolar Transistor, 2A I(C), 70V V(BR)CEO, 1-Element, PNP, Silicon, Plastic/Epoxy, 4 Pin | Diodes Incorporated | FZT751TA vs UFZT792ATC |