Part Details for FZT849CT-ND by Diodes Incorporated
Overview of FZT849CT-ND by Diodes Incorporated
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FZT849CT-ND
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
FZT849CT-ND
|
DigiKey | TRANS NPN 30V 7A SOT223-3 Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
7192 In Stock |
|
$0.3500 / $0.9300 | Buy Now |
|
Bristol Electronics | 308 |
|
RFQ |