Part Details for G 2029 by Gainta Enclosures
Overview of G 2029 by Gainta Enclosures
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for G 2029
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
G2029
|
TME | Enclosure: multipurpose, X: 230mm, Y: 300mm, Z: 86mm, polycarbonate Min Qty: 1 | 0 |
|
$40.0800 / $53.4500 | RFQ |