Part Details for G-42020 by PennEngineering (PEM)
Overview of G-42020 by PennEngineering (PEM)
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
77313-420-20LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded Header, 2.54 mm Pitch, Vertical, Double Row,Through Hole, 20 Positions | |
10093084-2020LF | Amphenol Communications Solutions | QSFP+ Cable Assembly, 30 AWG, 2.0ms, passive, non-halogen free | |
10144042-02011LF | Amphenol Communications Solutions | Minitek®0.8mm, Wire to Board connector, Vertical SMT Header, 2Positions, Tin Plating, Cream Color, Halogen Free, Glow Wire Compatible |
Price & Stock for G-42020
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PEMG-42020
|
DB Roberts | 1528 |
|
Buy Now |