Part Details for G-MRCO-015 by TE Connectivity
Overview of G-MRCO-015 by TE Connectivity
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for G-MRCO-015
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
77AH7577
|
Newark | Kmt32B So8 Rohs |Te Connectivity Sensors G-MRCO-015 Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.8810 | Buy Now |
DISTI #
356-1082-5-ND
|
DigiKey | SENSOR ANGULAR 180 DEGREES 8SO Min Qty: 2500 Lead time: 73 Weeks Container: Tube | Temporarily Out of Stock |
|
$2.2765 | Buy Now |
DISTI #
G-MRCO-015
|
Avnet Americas | Magnetoresistive Sensor 8-Pin SO T/R - Tape and Reel (Alt: G-MRCO-015) RoHS: Compliant Min Qty: 2500 Package Multiple: 1 Lead time: 72 Weeks, 2 Days Container: Reel | 0 |
|
$1.9964 / $2.2540 | Buy Now |
DISTI #
824-G-MRCO-015
|
Mouser Electronics | Board Mount Hall Effect / Magnetic Sensors Mag Angle Sensor KMT32B SOT8 RoHS: Compliant | 0 |
|
$2.4900 / $4.8700 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 1 Container: Box | 0Box |
|
$1.9700 | Buy Now |
DISTI #
TSSG-MRCO-015
|
Heilind Electronics | Americas - 0 in Stock |
|
$2.3184 / $2.3498 | Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant |
25 Partner Stock |
|
$2.0000 / $5.7300 | Buy Now |
DISTI #
TSSG-MRCO-015
|
Interstate Connecting Components | 0 |
|
$2.3184 / $2.3498 | Buy Now | |
DISTI #
G-MRCO-015
|
Richardson RFPD | MAGNETIC HALL EFFECT SENSORS RoHS: Compliant Min Qty: 2500 | 0 |
|
$1.4900 / $2.0100 | Buy Now |
DISTI #
000000000006151416
|
Sager | Board Mount Hall Effect / Magnetic Sensors Mag Angle Sensor KMT32B SOT8 Min Qty: 1 | 0 |
|
$2.1500 / $2.6000 | Buy Now |
Part Details for G-MRCO-015
G-MRCO-015 CAD Models
G-MRCO-015 Part Data Attributes
|
G-MRCO-015
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
G-MRCO-015
TE Connectivity
Magnetoresistive Sensor, Rectangular, Surface Mount
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | SOP-8 | |
Reach Compliance Code | compliant | |
Date Of Intro | 2017-08-24 | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | BODY HEIGHT_MAX | |
Body Breadth | 3.9 mm | |
Body Height | 1.65 mm | |
Body Length or Diameter | 4.9 mm | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 8 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -40 °C | |
Output Type | VOLTAGE OUTPUT | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | SOP8,.25 | |
Package Shape/Style | RECTANGULAR | |
Sensors/Transducers Type | ANGLE SENSOR | |
Supply Voltage-Max | 10 V | |
Surface Mount | YES | |
Termination Type | SOLDER |