-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
SENSOR LINEAR ANALOG 8TDFN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
03AC1389
|
Newark | Co Ms32 8L Tdfn 2,5X2,5 Switch Analog |Te Connectivity Sensors G-MRCO-017 Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.2000 / $1.3000 | Buy Now |
DISTI #
223-1256-1-ND
|
DigiKey | SENSOR MR ANALOG 8TDFN Min Qty: 1 Lead time: 22 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
4978 In Stock |
|
$1.9796 / $4.2400 | Buy Now |
DISTI #
G-MRCO-017
|
Avnet Americas | Magnetoresistive Sensor 2-Axis 3(mV/V)/(kA/m) 8-Pin TDFN T/R - Tape and Reel (Alt: G-MRCO-017) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 19 Weeks, 5 Days Container: Reel | 0 |
|
$1.7360 / $1.9600 | Buy Now |
DISTI #
15AC8288
|
Avnet Americas | Magnetoresistive Sensor 2-Axis 3(mV/V)/(kA/m) 8-Pin TDFN T/R - Bulk (Alt: 15AC8288) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks, 4 Days Container: Bulk | 0 |
|
$2.4200 / $3.3300 | Buy Now |
DISTI #
824-G-MRCO-017
|
Mouser Electronics | Board Mount Hall Effect / Magnetic Sensors MS32 RoHS: Compliant | 2956 |
|
$1.9500 / $2.8700 | Buy Now |
DISTI #
71023607
|
RS | Sensor, MS32, Position, G-MRCO-017 | TE Connectivity G-MRCO-017 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 3000 |
|
$2.1900 / $2.3700 | Buy Now |
|
Future Electronics | CO MS32 8L TDFN 2,5x2,5 SWITCH ANALOG RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 19 Weeks Container: Reel | 0Reel |
|
$1.8400 | Buy Now |
|
Future Electronics | CO MS32 8L TDFN 2,5x2,5 SWITCH ANALOG RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 19 Weeks Container: Tray | 0Tray |
|
$1.9200 | Buy Now |
DISTI #
TSSG-MRCO-017
|
Heilind Electronics | MS32 | Americas - 0 in Stock |
|
$2.0160 / $2.0433 | Buy Now |
|
Onlinecomponents.com | CO MS32 8L TDFN 2,5x2,5 SWITCH ANALOG | 0 |
|
$1.7400 / $4.7600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
G-MRCO-017
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
G-MRCO-017
TE Connectivity
SENSOR LINEAR ANALOG 8TDFN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 18 Weeks, 4 Days | |
Samacsys Manufacturer | TE Connectivity | |
Operating Current-Max | 0.5 mA | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Type | ANALOG OUTPUT | |
Sensors/Transducers Type | MAGNETIC FIELD SENSOR,MAGNETORESISTIVE |