Sensors/Transducers
G-MRCO-037
TE Connectivity
Description: SENSOR ANGULAR

Overview of G-MRCO-037 by TE Connectivity

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 19 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Education and Research Aerospace and Defense Agriculture Technology Robotics and Drones

Price & Stock for G-MRCO-037 by TE Connectivity

Part # Manufacturer Description Stock Price Buy
DISTI # 92AH2606
Newark Magnetic Angle Sensor, Amr, Soic-8, Supply Voltage Min:0V, Supply Voltage Max:8.5V, No. Of Pins:8Pins, Operating Temperature Min:-40°C, Operating Temperature Max:150°C, Product Range:-, Magnetoresistive Sensor Type:Angle Sensor Rohs Compliant: Yes |Te Connectivity Sensors G-MRCO-037 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape 2190
  • 1 $5.0600
  • 10 $3.8000
  • 25 $3.5600
  • 50 $3.3300
  • 100 $3.0900
  • 250 $2.8400
$2.8400 / $5.0600 Buy Now
DISTI # 03AC1391
Newark Magnetic Angle Sensor, Amr, Soic-8, Supply Voltage Min:0V, Supply Voltage Max:8.5V, No. Of Pins:8Pins, Operating Temperature Min:-40°C, Operating Temperature Max:150°C, Product Range:-, Magnetoresistive Sensor Type:Angle Sensor Rohs Compliant: Yes |Te Connectivity Sensors G-MRCO-037 RoHS: Compliant Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel 0
  • 2,000 $2.2400
  • 4,000 $2.1800
  • 6,000 $2.1200
  • 10,000 $2.0600
$2.0600 / $2.2400 Buy Now
DISTI # 32AJ0619
Newark Magnetic Angle Sensor, -40 To 150Deg C Rohs Compliant: Yes |Te Connectivity Sensors G-MRCO-037 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk 0
  • 1 $5.0900
  • 10 $3.5500
  • 25 $3.4100
  • 50 $3.2700
  • 100 $3.1300
$3.1300 / $5.0900 Buy Now
DISTI # 223-1562-1-ND
DigiKey SENSOR ANGLE SMD Min Qty: 1 Lead time: 63 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) 2489
In Stock
  • 1 $4.8400
  • 5 $4.0800
  • 10 $3.7900
  • 25 $3.4396
  • 50 $3.1964
  • 100 $2.9703
  • 500 $2.5058
  • 1,000 $2.3289
  • 2,500 $2.1143
$2.1143 / $4.8400 Buy Now
DISTI # 92AH2606
Avnet Americas Magnetoresistive Sensor 2-Axis 8-Pin SOIC T/R - Product that comes on tape, but is not reeled (Alt: 92AH2606) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 76 Weeks, 1 Days Container: Ammo Pack 2190 Partner Stock
  • 1 $5.0600
  • 10 $3.8000
  • 25 $3.5600
  • 50 $3.3300
  • 100 $3.0900
$3.0900 / $5.0600 Buy Now
DISTI # G-MRCO-037
Avnet Americas Magnetoresistive Sensor 2-Axis 8-Pin SOIC T/R - Tape and Reel (Alt: G-MRCO-037) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 62 Weeks, 3 Days Container: Reel 0
  • 2,500 $2.2540
  • 5,000 $2.1896
  • 10,000 $2.1252
  • 15,000 $2.0608
  • 20,000 $1.9964
$1.9964 / $2.2540 Buy Now
DISTI # 824-G-MRCO-037
Mouser Electronics Board Mount Hall Effect / Magnetic Sensors MAGNETIC ANGLE SENSOR S08-PKG RoHS: Compliant 7500
  • 1 $3.4700
  • 10 $2.9000
  • 100 $2.7500
  • 250 $2.6700
  • 500 $2.4500
  • 1,000 $2.1800
  • 2,500 $2.1100
$2.1100 / $3.4700 Buy Now
DISTI # 71023609
RS Sensor, KMT 37 SO8, Position, G-MRCO-037 | TE Connectivity G-MRCO-037 RoHS: Not Compliant Min Qty: 2500 Package Multiple: 1 Container: Bulk 0
  • 2,500 $2.7000
  • 5,000 $2.6200
$2.6200 / $2.7000 RFQ
Future Electronics KMT37 Series 8.5 V 3 kOhm Gull Wing Surface Mount Magnetic Angle Sensor - SO-8 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel 0
Reel
  • 2,500 $2.4200
$2.4200 Buy Now
DISTI # TSSG-MRCO-037
Heilind Electronics KMT 37 SO8 Americas - 0 in Stock
  • 1 $2.3498
  • 1,000 $2.3184
$2.3184 / $2.3498 Buy Now
Onlinecomponents.com CO KMT37 SO8 ANGLE ANALOG RoHS: Compliant 0
  • 625 $5.4700
  • 1,250 $2.9000
  • 1,875 $2.0400
  • 2,500 $2.0000
$2.0000 / $5.4700 Buy Now
DISTI # G-MRCO-037
TTI Board Mount Hall Effect / Magnetic Sensors MAGNETIC ANGLE SENSOR S08-PKG RoHS: Compliant pbFree: Pb-Free Min Qty: 2500 Package Multiple: 2500 Container: Reel Americas - 0
  • 2,500 $2.0900
  • 5,000 $2.0500
  • 10,000 $2.0100
  • 20,000 $1.9700
$1.9700 / $2.0900 Buy Now
DISTI # KMT37
TME Sensor: magnetic field, Range: 14kA/m, 5÷10VDC, KMT, -40÷150°C Min Qty: 2500 0
  • 2,500 $0.9900
$0.9900 RFQ
DISTI # TSSG-MRCO-037
Interstate Connecting Components KMT 37 SO8 0
  • 1 $2.3498
  • 1,000 $2.3184
$2.3184 / $2.3498 Buy Now
DISTI # G-MRCO-037
Richardson RFPD MAGNETIC HALL EFFECT SENSORS RoHS: Compliant Min Qty: 2500 2500
  • 2,500 $2.0400
  • 3,000 $1.8400
  • 5,000 $1.6100
  • 10,000 $1.5100
$1.5100 / $2.0400 Buy Now
DISTI # 000000000005396439
Sager Board Mount Hall Effect / Magnetic Sensors MAGNETIC ANGLE SENSOR S08-PKG Min Qty: 2500 0
  • 2,500 $2.0300
$2.0300 Buy Now
DISTI # G-MRCO-037
Avnet Abacus Magnetoresistive Sensor 2-Axis 8-Pin SOIC T/R (Alt: G-MRCO-037) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 20 Weeks, 0 Days Abacus - 2500
Buy Now
DISTI # C1S114411627654
Chip1Stop Accelerometers RoHS: Compliant 2500
  • 20 $2.9700
  • 25 $2.9600
  • 50 $2.9500
  • 250 $2.9400
  • 500 $2.7700
  • 1,000 $2.7600
  • 2,500 $2.6100
$2.6100 / $2.9700 Buy Now
Master Electronics CO KMT37 SO8 ANGLE ANALOG RoHS: Compliant 0
  • 625 $5.4700
  • 1,250 $2.9000
  • 1,875 $2.0400
  • 2,500 $2.0000
$2.0000 / $5.4700 Buy Now

CAD Models for G-MRCO-037 by TE Connectivity
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for G-MRCO-037 by TE Connectivity

G-MRCO-037
TE Connectivity
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TE CONNECTIVITY LTD
Package Description
SOP-8
Reach Compliance Code
compliant
Factory Lead Time
76 Weeks, 1 Day
Samacsys Manufacturer
TE Connectivity
Additional Feature
BODY HEIGHT_MAX
Body Breadth
3.9 mm
Body Height
1.65 mm
Body Length or Diameter
4.9 mm
Mounting Feature
SURFACE MOUNT
Number of Terminals
8
Operating Current-Max
1.6 mA
Operating Temperature-Max
150 °C
Operating Temperature-Min
-40 °C
Output
ANALOG
Output Type
ANALOG OUTPUT
Package Body Material
PLASTIC/EPOXY
Package Equivalence Code
SOP8,.25
Package Shape/Style
RECTANGULAR
Sensors/Transducers Type
ANGLE SENSOR
Supply Voltage-Max
5 V
Supply Voltage-Min
Surface Mount
YES
Want to compare parts?
  1. G-MRCO-037
    TE Connectivity
    SENSOR ANGULAR
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for G-MRCO-037 by TE Connectivity.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: G-MRCO-037 by TE Connectivity

Select Manufacturer
Which Manufacturer of G-MRCO-037 would you like to use for your alert(s)?
  • Please alert me when G-MRCO-037 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for G-MRCO-037 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for G-MRCO-037 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for G-MRCO-037 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for G-MRCO-037.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare G-MRCO-037 by TE Connectivity

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: