Part Details for G-NSAAL-018 by TE Connectivity
Overview of G-NSAAL-018 by TE Connectivity
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for G-NSAAL-018
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
77AH7591
|
Newark | 2 Axis,+/-15° Angle,vcc:+5Vdc,eeprom,output V,t |Te Connectivity Sensors G-NSAAL-018 Min Qty: 3 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
2266-G-NSAAL-018-ND
|
DigiKey | Inclinometers NS-15/AAL2-UDG ROH Min Qty: 1 Container: Bulk MARKETPLACE PRODUCT |
12 In Stock |
|
$170.4100 / $184.9100 | Buy Now |
DISTI #
G-NSAAL-018
|
Avnet Americas | Inclinometer 2Axis Analog-OUT ±15° 2-Axis 4.75V to 5.25V Panel Mount (Alt: G-NSAAL-018) Min Qty: 3 Package Multiple: 3 | 0 |
|
RFQ | |
|
Onlinecomponents.com |
12 Partner Stock |
|
$156.3000 / $189.7500 | Buy Now | |
DISTI #
G-NSAAL-018
|
Avnet Americas | Inclinometer 2Axis Analog-OUT ±15° 2-Axis 4.75V to 5.25V Panel Mount (Alt: G-NSAAL-018) Min Qty: 3 Package Multiple: 3 | 0 |
|
RFQ | |
DISTI #
TE Connectivity G-NSAAL-018
|
PEI Genesis | Inclinometers | 12 |
|
Buy Now | |
DISTI #
000000000006094886
|
Sager | Inclinometers NS-15/AAL2-UDG ROHS | 0 |
|
Buy Now | |
|
Master Electronics |
12 Partner Stock |
|
$156.3000 / $189.7500 | Buy Now |